Ferrules and Tools
Panduit’s ferrules meet DIN standards for twin wire containment and are UL and CSA listed
Panduit's ferrule end sleeves terminate stranded wire into terminal blocks with superior termination performance. A wide assortment of ferrule styles and tool designs provide a proven way to make reliable connections. They meet UL486F, CSA-C22.2, and DIN standards.
Automated solutions are also available for high-volume applications. Panduit’s hand crimp tools are available in a dynamic range of wire gauge and features.
Single Wire Ferrules
| Image | Manufacturer Part Number | Description | Length - Overall | Length - Pin | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FSD72-6-D | CONN FERRULE DIN 26AWG GRAY | 10.50mm | 6.00mm | 0 - Immediate | $0.58 | View Details |
![]() | ![]() | FSD74-6-D | CONN FERRULE DIN 24AWG TURQUOISE | 10.50mm | 6.00mm | 11453 - Immediate | $0.58 | View Details |
![]() | ![]() | FSD75-6-D | CONN FERRULE DIN 22AWG WHITE | 11.50mm | 6.00mm | 0 - Immediate | $0.49 | View Details |
![]() | ![]() | FSD75-8-D | CONN FERRULE DIN 22AWG WHITE | 13.50mm | 8.00mm | 147635 - Immediate | $0.47 | View Details |
![]() | ![]() | FSD77-12-D | CONN FERRULE DIN 18AWG RED | 18.50mm | 12.00mm | 9165 - Immediate | $0.47 | View Details |
Dual Wire Ferrules
| Image | Manufacturer Part Number | Description | Length - Overall | Length - Pin | Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FTD75-8-D | CONN FERRULE DIN TWO X 22AWG WHT | 15.00mm | 8.00mm | White | 0 - Immediate | $0.90 | View Details |
![]() | ![]() | FTD77-10-D | CONN FERRULE DIN TWO X 18AWG RED | 17.00mm | 10.00mm | Red | 0 - Immediate | $1.21 | View Details |
![]() | ![]() | FTD77-8-D | CONN FERRULE DIN TWO X 18AWG RED | 15.00mm | 8.00mm | Red | 0 - Immediate | $1.11 | View Details |
![]() | ![]() | FTD78-8-D | CONN FERRULE DIN TWO X 16AWG BLK | 16.00mm | 8.00mm | Black | 0 - Immediate | $1.28 | View Details |
![]() | ![]() | FTD76-10-D | CONN FERRULE DIN TWO X 20AWG GRY | 17.00mm | 10.00mm | Gray | 0 - Immediate | $1.15 | View Details |
Ferrule Tools
| Image | Manufacturer Part Number | Description | Tool Type | For Use With/Related Products | Wire Gauge or Range - AWG | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CT-1002 | TOOL HAND CRIMPER 10-26AWG FRONT | Hand Crimper | Ferrules | 10-26 AWG | 0 - Immediate | $840.33 | View Details |
![]() | ![]() | CT-1003 | TOOL HAND CRIMPER 8-22AWG FRONT | Hand Crimper | Ferrules | 8-22 AWG | 0 - Immediate | $840.33 | View Details |
![]() | ![]() | CT-1123 | TOOL HAND CRIMPER 8-26AWG SIDE | Hand Crimper | Ferrules | 8-26 AWG | 0 - Immediate | $848.73 | View Details |
![]() | ![]() | CT-1000 | TOOL HAND CRIMPER 14-20AWG TOP | Hand Crimper | Cutter, Stripper | Ferrules | 25 - Immediate | $835.43 | View Details |
![]() | ![]() | CT-1004 | TOOL HAND CRIMPER 6-10AWG FRONT | Hand Crimper | Ferrules | 6-10 AWG | 0 - Immediate | $863.89 | View Details |