Pan-Steel® MLTC Series Stainless Steel, Nylon Coated, UV-Resistant Cable Ties

Panduit’s Pan-Steel® MLTC series stainless steel, nylon coated, UV-resistant cable ties have a 250 lb. tensile strength and are corrosion-resistant

Image of Panduit's Pan-Steel® MLTC Series Stainless Steel, Nylon Coated, UV Resistant Cable TiesPanduit's Pan-Steel Nylon 11 self-locking cable ties speed up installation with a unique self-locking head design that locks into any part of the tie. AISI 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke nylon to promote worker safety and reliability in corrosive environments. The MLTC series cable ties provide a heavy cross-section for ample tensile strength with a maximum bundle diameter of 10 in. to 33.0 in.

Features
  • Nylon 11 coating provides additional edge protection and prevents corrosion between dissimilar metals
  • AISI 316 stainless steel for the most corrosive environments
  • Available in heavy cross-section
  • UV resistant, low smoke, halogen-free material
  • Temperature tolerance -40°F to +285°F (-40°C to +140°C)

Pan-Steel® MLTC Series Stainless Steel, Nylon Coated, UV-Resistant Cable Ties

ImageManufacturer Part NumberDescriptionWidthLength - ActualMounting TypeAvailable QuantityPriceView Details
CBL TIE LOCKING BLK 250LB 2.750'MLTC10H-LP316CBL TIE LOCKING BLK 250LB 2.750'0.310" (7.87mm)2.750' (838.20mm)Free Hanging (In-Line)350 - Immediate$15.93View Details
CBL TIE LOCKING BLK 250LB 1.709'MLTC6H-LP316CBL TIE LOCKING BLK 250LB 1.709'0.310" (7.87mm)1.709' (521.00mm)Free Hanging (In-Line)50 - Immediate$11.17View Details
CBL TIE LOCKING BLK 250LB 2.233'MLTC8H-LP316CBL TIE LOCKING BLK 250LB 2.233'0.310" (7.87mm)2.233' (680.72mm)Free Hanging (In-Line)50 - Immediate$12.92View Details
CBL TIE LOCKING BLK 250LB 1.192'MLTC4H-LP316CBL TIE LOCKING BLK 250LB 1.192'0.310" (7.87mm)1.192' (363.22mm)Free Hanging (In-Line)0 - Immediate$7.59View Details
CBL TIE LOCKING BLK 250LB 7.90"MLTC2H-LP316CBL TIE LOCKING BLK 250LB 7.90"0.310" (7.87mm)0.658' (200.66mm, 7.90")Free Hanging (In-Line)0 - Immediate$6.51View Details
CBL TIE LOCKING BLK 250LB 10.15"MLTC2.7H-LP316CBL TIE LOCKING BLK 250LB 10.15"0.310" (7.87mm)0.846' (257.81mm, 10.15")Free Hanging (In-Line)0 - Immediate$7.02View Details

Recommended Installation Tools

ImageManufacturer Part NumberDescriptionFeaturesAvailable QuantityPriceView Details
TOOL FOR METAL LOCK TIEGS4MTTOOL FOR METAL LOCK TIEAdjustable Tension, Automatic Tie Cutter0 - ImmediateSee Page for PricingView Details
TOOL FOR METAL LOCK TIEST2MTTOOL FOR METAL LOCK TIETwist Cut-Off0 - Immediate$838.74View Details
TOOL FOR METAL LOCK TIEHTMTTOOL FOR METAL LOCK TIE-0 - Immediate$66.15View Details
TOOL METAL TIEPBTMTTOOL METAL TIEAutomatic Tie Cutter, Battery Included, Charger (115V), Ergonomic, Indicator Light, Lock Out, Rotating Head0 - Immediate$4,121.56View Details
Published: 2018-04-12