THERMFLOW® T558 Phase Change Material

Parker Chomerics' THERMFLOW T558 is easily conformable, reworkable, and designed to fill interfacial air gaps and voids

Image of Parker Chomerics' THERMFLOW® T558 Phase Change Material Parker Chomerics' THERMFLOW T558 is an easily conformable and reworkable phase change material designed to completely fill interfacial air gaps and voids within electronics assemblies. It is classified as a polymer solder hybrid material (PSH).

The ability to completely fill air gaps and voids typical of component packages and heat sinks allows THERMFLOW pads to achieve performance superior to any other thermal interface materials.

At room temperature, THERMFLOW materials are solid and easy to handle. This allows them to be consistently and cleanly applied as dry pads to a heat sink or component surface. THERMFLOW material softens as it reaches component operating temperatures. With light clamping pressure, it will readily conform to both mating surfaces. Upon reaching the required melt temperature, the pad will fully change phase and attain minimum bond-line thickness (MBLT) of less than 0.001 inch or 0.0254 mm, and maximum surface wetting. This results in practically no thermal contact resistance due to a very small thermal resistance path.

THERMFLOW® T558 Phase Change Material

ImageManufacturer Part NumberDescriptionThicknessAvailable QuantityPriceView Details
THERM PAD 152.4X152.4MM GRAY69-11-42341-T558THERM PAD 152.4X152.4MM GRAY0.0045" (0.115mm)306 - Immediate$75.40View Details
THERM PAD 14X14MM GRAY 1=1669-11-42335-T558THERM PAD 14X14MM GRAY 1=160.0045" (0.115mm)0 - Immediate$24.67View Details
THERM PAD 28X28MM GRAY 1=869-11-42338-T558THERM PAD 28X28MM GRAY 1=80.0045" (0.115mm)0 - Immediate$28.08View Details
Published: 2018-11-19