PE1008 SMA Male to 2.92 mm Female Adapter

Pasternack male-to-female adapters ensure low voltage standing wave ratio (VSWR) and reliable performance up to 26.5 GHz

Image of Pasternack PE1008 SMA Male to Female Coaxial AdaptorThe PE91008 from Pasternack is a precision SMA male to 2.92 mm female coaxial adapter designed for high-frequency applications up to 26.5 GHz. It features a straight-body style with passivated stainless-steel construction and gold-plated beryllium-copper contacts, ensuring durability and optimal signal integrity. This adapter is ideal for test and measurement setups, allowing seamless connections between SMA and 2.92 mm interfaces.

Features
  • Frequency range: DC to 26.5 GHz
  • Impedance: 50 Ω
  • VSWR: 1.2:1 max
  • Connector one: SMA male
 
  • Connector two: 2.92 mm female
  • Body material: passivated stainless steel
  • Contact material: gold-plated beryllium copper
  • Operating temperature: -55°C to +150°C
Applications
  • High-frequency test and measurement
  • RF and microwave system interconnections
 
  • Laboratory and research environments
  • Telecommunications equipment
Updated: 2025-10-29

PE1008 SMA Male to 2.92 mm Female Adapter

ImageManufacturer Part NumberDescriptionAdapter TypeConversion TypeAdapter SeriesAvailable QuantityPriceView Details
COAX ADAPT SMA TO 2.92MMPE91008COAX ADAPT SMA TO 2.92MMPlug to JackBetween SeriesSMA to 2.92mm4 - Immediate
69 - Factory Stock
$712.06View Details
Published: 2025-07-11