BOA9025 Heavy Duty Omnidirectional Base Station Antenna

PCTEL's BOA9025 is ideal for deployments in harsh environments

Image of PCTEL's BOA9025 Heavy Duty Omnidirectional Base Station Antenna The rugged and robust design of PCTEL's BOA9025 makes it ideal for deployment in harsh environments where long-term reliability and durability cannot be compromised. It features a linear array encapsulated in a heavy-duty fiberglass radome.

Features
  • Made for harsh environments: temperature range of -40°C to +85°C; UV-stable gray fiberglass radome
  • Durable: hard coat anodized finish on antenna base and mounting brackets; galvanized mounting hardware
  • Adaptable: movable drain plug for upright or inverted mounting; optional mount for wooden, concrete, or composite utility poles
  • Reliable: stable pattern and gain performance with no field tuning required
Applications
  • Harsh environment deployments
  • Utility smart grids
  • Positive train controls
  • Remote monitoring and controls
  • Precision agriculture
  • Military/defense

BOA9025 Heavy Duty Omnidirectional Base Station Antenna

ImageManufacturer Part NumberDescriptionRF Family/StandardFrequency GroupFrequency (Center/Band)Available QuantityPriceView Details
RF ANT 915MHZ WHIP STR N TYPEBOA9025RF ANT 915MHZ WHIP STR N TYPEGeneral ISMUHF (300MHz ~ 1GHz)915MHz2 - Immediate$914.03View Details
Published: 2024-03-18