PE562212 2.4 GHz SOI Front-End Module

The pSemi 2.4 GHz SOI front-end module is designed for Thread, Zigbee®, Bluetooth®, and Wi-Fi® IoT applications

Image of pSemi PE562212 2.4 GHz SOI Front-End ModuleThe pSemi PE562212 is a high-performance, fully integrated FEM designed for Thread, Zigbee, and Bluetooth applications, including Bluetooth Low Energy. The PE562212 is also capable of low-to-medium Wi-Fi throughput for devices that require FW upgrades or applications with the need for increased data traffic.

Features
  • Fully monolithic high-performance PA, LNA, and SW
  • Linear PA with up to +21 dBm output power
  • Tx digital gain control with 15 dB range, 1 dB steps
  • Excellent Rx NF (1.6 dB, typ.) with low-loss bypass path (0.6 dB, typ.)
  • Bluetooth BDR (+21 dBm) and EDR (+15 dBm) operation
  • Low-to-medium throughput Wi-Fi (MCS7) capability
  • Minimal external components required (bypass cap on VCC and VDD)
  • Packaging: ultra-compact 14-lead 1.8 mm × 1.8 mm × 0.63 mm LGA (MSL3)
  • GPIO control interface
Applications
  • Smart speakers
  • Smart lighting
  • Smart thermostats
  • In-home appliances
  • Internet of Things (IoT) devices
  • Range extenders
  • Wireless audio
  • Wearables
  • Sensors

PE562212 2.4 GHz SOI Front-End Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
IOT FEM, 2.4 GHZ MULTI-PROTOCOL
PE562212A-RIOT FEM, 2.4 GHZ MULTI-PROTOCOL0 - Immediate$1.34View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
EVAL BOARD FOR PE562212
EK562212-01EVAL BOARD FOR PE5622120 - Immediate$475.36View Details
Published: 2025-09-22