DT to M12 Adapter

Phoenix Contact's DT to M12 adapter provides advanced time and labor savings

Image of Phoenix Contact's DT to M12 AdapterPhoenix Contact's DT to M12 adapter provides advanced time and labor savings compared to the traditional splicing of M12 cord sets in wire harnessing. Heavy equipment, agriculture machines, and industrial vehicles are becoming more sophisticated and connected than ever before. This increase in smart devices means adapting vehicle harnesses to dM12 connections for sensors, sprayers, displays, and other devices. Using the DT connectors commonly stocked at vehicle and equipment manufacturers, the harness can be easily extended and field assembled with the DT-M12 adapter.

Designed to accommodate the use of J1939 CAN bus standards, the adapter features a 6-pin DT (DT04-6P) connection to a 5-pin, A-code M12. A simple plug-and-play solution for both field repair and OEM designs, the DT-M12 adapter is the perfect solution for customers in the agriculture, construction, and industrial vehicle markets.

Features and Benefits

  • Interface between IEC 61076 M12 and Deutsch “DT” standard designs
  • Extreme temperature and outdoor use (-40°C to +105°C)
  • IP69K protection
  • UV, oil, and chemical resistance
  • Fertilizer UAN 32 tested
  • Plastic or stainless-steel coupling nut option for corrosion resistance

DT to M12 Adapter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ADAPTER, 5-POSITION, PLUG STRAIG1088171ADAPTER, 5-POSITION, PLUG STRAIG118 - Immediate
403 - Factory Stock
$41.95View Details
ADAPTER, 5-POSITION, PLUG STRAIG1088172ADAPTER, 5-POSITION, PLUG STRAIG0 - Immediate$52.43View Details
ADAPTER, 5-POSITION, PLUG STRAIG1088173ADAPTER, 5-POSITION, PLUG STRAIG19 - Immediate
245 - Factory Stock
$41.95View Details
Published: 2021-04-01