Industrial Case System

Phoenix Contact's industrial case system (ICS) enclosure series extends the existing portfolio of modular enclosures for control cabinet applications

Image of Phoenix Contact's Industrial Case SystemPhoenix Contact's ICS is a comprehensive enclosure series aimed at covering a vast range of IP20 cabinet applications. Different sizes, numerous interface options, T-bus connectors, and heat sinks make it especially suitable for IoT devices such as communication interfaces, gateways, controllers, and power supplies.

ICS enclosures allow OEMs the flexibility to meet the diverse and changing requirements of intelligent industry, process, and building automation with a single product series. For the first time, standardized device connections such as RJ45, DSUB, USB, or antennas can easily be integrated while maintaining a seamless device design.

Features
  • Housing type: tray
  • Color: light gray (RAL 7035)
  • Temperature range (operation): -40°C to +100°C
  • Material: polyamide 6.6
  • Mounting options: DIN rail

Enclosure Components

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIN RAIL HOUSING, UPPER PART, WI1076870DIN RAIL HOUSING, UPPER PART, WI34 - Immediate
50 - Factory Stock
$18.25View Details
DIN RAIL HOUSING, UPPER PART, CL1076876DIN RAIL HOUSING, UPPER PART, CL2 - Immediate$11.40View Details
DIN RAIL HOUSING, LOWER HOUSING1076880DIN RAIL HOUSING, LOWER HOUSING5 - Immediate$27.35View Details
DIN RAIL HOUSING, UPPER PART, WI1076882DIN RAIL HOUSING, UPPER PART, WI10 - Immediate$15.44View Details
DIN RAIL HOUSING, UPPER PART, CL1076892DIN RAIL HOUSING, UPPER PART, CL0 - Immediate
20 - Factory Stock
$9.80View Details
DIN RAIL HOUSING, LOWER HOUSING1076893DIN RAIL HOUSING, LOWER HOUSING5 - Immediate$23.15View Details
DIN RAIL HOUSING, UPPER PART, WI1076903DIN RAIL HOUSING, UPPER PART, WI10 - Immediate
10 - Factory Stock
$17.89View Details
DIN RAIL HOUSING, UPPER PART, CL1076904DIN RAIL HOUSING, UPPER PART, CL2 - Immediate$11.40View Details
DIN RAIL HOUSING, LOWER HOUSING1076907DIN RAIL HOUSING, LOWER HOUSING5 - Immediate
5 - Factory Stock
$26.82View Details
DIN RAIL HOUSING, UPPER PART, WI1076913DIN RAIL HOUSING, UPPER PART, WI10 - Immediate
20 - Factory Stock
$15.44View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLOCK HDR 4POS 5MM2203903TERM BLOCK HDR 4POS 5MM1007 - Immediate$7.73View Details
TERM BLOCK HDR 4POS 5MM2203902TERM BLOCK HDR 4POS 5MM272 - Immediate$7.73View Details
TERM BLOCK PLUG 8POS 2.54MM2202891TERM BLOCK PLUG 8POS 2.54MM0 - Immediate$26.12View Details
Published: 2019-02-12