Twin Design Print Terminal (TDPT) Blocks

Phoenix Contact's TDPT blocks incorporate twin design for uniform devices

Image of Phoenix Contact's TDPTPhoenix Contact's TDPTs combine efficiency with design. They offer same size, different connection technology, twin design allowing users to develop uniform devices. Thanks to their identical size, designers gain the flexibility to choose screw or push-in spring connection within the same footprint, making it easy to maintain printed circuit boards and device designs.

Features
  • Design flexibility
  • Two termination options, same footprint and dimensions
  • Product family includes:
    • TDPT 2.5 (5.08 mm pitch)
    • TDPT 4 (6.35 mm pitch)
    • TDPT 16 (10.16 mm pitch)

Push-In Spring Terminal Blocks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLK 2P SIDE ENT 5.08MM PCB1017503TERM BLK 2P SIDE ENT 5.08MM PCB7174 - Immediate$1.42View Details
TERM BLK 3P SIDE ENT 5.08MM PCB1017504TERM BLK 3P SIDE ENT 5.08MM PCB644 - Immediate
300 - Factory Stock
$2.16View Details
TERM BLK 4P SIDE ENT 5.08MM PCB1017505TERM BLK 4P SIDE ENT 5.08MM PCB3717 - Immediate
50 - Factory Stock
$2.87View Details
TERM BLK 5P SIDE ENT 5.08MM PCB1017506TERM BLK 5P SIDE ENT 5.08MM PCB0 - Immediate$3.56View Details

Screw terminal blocks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLK 2P SIDE ENT 5.08MM PCB1017491TERM BLK 2P SIDE ENT 5.08MM PCB10 - Immediate$1.42View Details
TERM BLK 3P SIDE ENT 5.08MM PCB1017492TERM BLK 3P SIDE ENT 5.08MM PCB24 - Immediate$2.16View Details
TERM BLK 4P SIDE ENT 5.08MM PCB1017493TERM BLK 4P SIDE ENT 5.08MM PCB582 - Immediate$2.87View Details
TERM BLK 5P SIDE ENT 5.08MM PCB1017494TERM BLK 5P SIDE ENT 5.08MM PCB0 - Immediate$3.56View Details
Published: 2018-07-09