PC782 Series Automotive Relay
Picker Components (CIT Relay & Switch) PC782 series automotive plug-in micro ISO PCB relay offers coil protection options like internal diodes or resistors
The PC782 from Picker Components (CIT Relay & Switch) is a micro ISO plug-in PCB relay built to deliver compact, high-performance switching in automotive environments. With SPST-NO (1A) and SPDT (1C) contact configurations available, it supports up to 35 A continuous at 14 VDC, with derated limits at higher voltages. It operates over a wide temperature range of -40°C to +125°C, features sealed housings, and offers coil protection options like internal diodes or resistors. Designed for reliable service, the PC782 can switch up to 48 VDC where appropriate, and is ideal for control modules where space and durability are at a premium.
- Micro size plug-in design
- 1A and 1C contact forms
- Operating temperature: -40ºC to +125ºC
- PC board option
- Internal diode or resistor option
- Buses
- Lawn mowers
- Wheelchair lifts
- Forklifts
- Marine and yachts
- Rear lift gates
- Recreational vehicles
- Tractors
- ATVs
- Golf carts
- Household appliances
- Lamp accessories
- Agriculture
PC782 Series Automotive Relay
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PC782-1C-12S-R-X | RELAY AUTOMOTIVE SPDT 30A 12V | 2087 - Immediate | $4.53 | View Details |
![]() | ![]() | PC782-1C-12S-D-X | RELAY AUTOMOTIVE SPDT 30A 12V | 148 - Immediate | $4.53 | View Details |
![]() | ![]() | PC782-1C-12S-X | RELAY AUTOMOTIVE SPDT 30A 12V | 0 - Immediate | $3.19 | View Details |