PC784 Series Automotive Plug-In ISO Relays
Picker Components PC784 series compact plug-in ISO relays are ideal for automotive control modules demanding high current in a small, durable package
Picker Components PC784 series automotive relays are engineered to deliver high performance in a micro ISO plug-in footprint. The PC784 series brings together a compact design with rugged reliability. They feature SPDT (1C) and SPST (1A) contact configurations, sealed or resistor/diode-protected coil options, and carry up to 40 A continuous current at 14 VDC (resistive) with strong performance up to 28 VDC for appropriate contact forms. With an operating temperature range of -40°C to +125°C, silver-tin oxide (AgSnO2) contacts, and an ISO micro size plug-in style, they are ideal for automotive control modules demanding high current in a small, durable package.
- Micro size ISO plug-in design
- 1A and 1C contact forms
- Operating temperature: -40°C to +125°C
- Internal diode or resistor option
- Automotive control modules
PC784 Series Automotive Plug-In ISO Relays
| Image | Manufacturer Part Number | Description | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PC784-1C-12C-R-X | RELAY AUTOMOTIVE SPDT 35A 12V | Resistor | 0 - Immediate | $3.29 | View Details |
![]() | ![]() | PC784-1C-12S-R-X | RELAY AUTOMOTIVE SPDT 35A 12V | Resistor, Sealed - Fully | 0 - Immediate | $3.35 | View Details |
![]() | ![]() | PC784-1C-12S-X | RELAY AUTOMOTIVE SPDT 35A 12V | Sealed - Fully | 0 - Immediate | $3.23 | View Details |