PC792E Series Automotive Relay

Picker Components automotive PCB relays support 50 A continuous current carry and coil power of 1.6 W

Image of CIT Relay and Switch PC792E Series Automotive Relay The PC792E from Picker Components (CIT Relay & Switch) is a high-performance plug-in/PCB relay offering a compact footprint with serious switching capability. It features SPDT (1C) and SPST (1A) contact forms and supports 50 A continuous current carry. It offers coil power of 1.6 W and can operate over a wide temperature range from -40°C to +125°C. Internal diode, reverse diode, or resistor options are available for coil suppression, and the enclosure options, including plastic and metal mounting brackets, can ensure robust protection in automotive environments.

Applications
  • Buses
  • Lawn mowers
  • Wheelchair lifts
  • Fork lifts
  • Marine and yachts
  • Rear lift gates
  • Recreational vehicles
  • Tractors
  • ATVs
  • Golf carts
  • Household appliances
  • Lamp accessories
  • Agriculture

PC792E Series Automotive Relay

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY AUTOMOTIVE SPDT 50A 12VPC792E-1C-C1-12C-N-XRELAY AUTOMOTIVE SPDT 50A 12V0 - Immediate$3.52View Details
RELAY AUTOMOTIVE SPDT 50A 12VPC792E-1C-C-12C-RN-XRELAY AUTOMOTIVE SPDT 50A 12V0 - Immediate$3.85View Details
RELAY AUTOMOTIVE SPDT 50A 12VPC792E-1C-C-12S-DN-XRELAY AUTOMOTIVE SPDT 50A 12V0 - Immediate$4.01View Details
Published: 2025-11-11