PCS34 Series DC Input Solid-State Relays
Picker Components relays are UL approved with load current from 25 A to 125 A
CIT Relay & Switch and Picker Components PCS34 DC input series solid-state relays combine robust power handling with a lightweight, compact design. Supporting control voltages up to 32 VDC and load currents up to 125 A, the PCS34 delivers reliable performance in demanding environments. Standard LED status indication, flexible zero-crossing or random turn-on switching, and a choice of quick connect or screw terminals make installation simple and dependable. Ideal for industrial automation, motor drives, heating and cooling systems, and power distribution, the PCS34 provides a powerful and versatile solution for a wide range of applications.
- High-power solid-state relay
- SCR output
- Load currents from 40 A to 125 A
- Dielectric strength: 4,000 VAC
- Optical isolation between input and output
PCS34 Series DC Input Solid-State Relays
| Image | Manufacturer Part Number | Description | Circuit | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PCS34-D-240A-50ZYLQ | SSR RELAY 50A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 14 - Immediate | $84.15 | View Details |
![]() | ![]() | PCS34-D-240A-25ZL | RELAY SSR 48-280VAC 25A | SPST-NO (1 Form A) | 15 - Immediate | $88.04 | View Details |
![]() | ![]() | PCS34-D-240A-25RL | SSR RELAY 25A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 13 - Immediate | $88.04 | View Details |
![]() | ![]() | PCS34-D-240A-25ZLQ | SSR RELAY 25A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 15 - Immediate | $92.39 | View Details |
![]() | ![]() | PCS34-D-240A-25RLQ | SSR RELAY 25A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 14 - Immediate | $92.39 | View Details |
![]() | ![]() | PCS34-D-240A-80ZL | SSR RELAY 80A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 15 - Immediate | $98.36 | View Details |
![]() | ![]() | PCS34-D-240A-50RL | SSR RELAY 50A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 14 - Immediate | $98.49 | View Details |
![]() | ![]() | PCS34-D-240A-50ZL | SSR RELAY 50A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 7 - Immediate | $98.49 | View Details |
![]() | ![]() | PCS34-D-240A-50RYL | SSR RELAY 50A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 15 - Immediate | $100.88 | View Details |
![]() | ![]() | PCS34-D-240A-50ZYL | SSR RELAY 50A 48~280VAC SCREW TE | SPST-NO (1 Form A) | 15 - Immediate | $100.88 | View Details |
![]() | ![]() | PCS34-D-240A-50ZLQ | SSR RELAY 50A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 14 - Immediate | $102.80 | View Details |
![]() | ![]() | PCS34-D-240A-50RLQ | SSR RELAY 50A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 8 - Immediate | $102.80 | View Details |
![]() | ![]() | PCS34-D-480A-50RL | SSR RELAY 50A 48~530VAC SCREW TE | SPST-NO (1 Form A) | 15 - Immediate | $103.28 | View Details |
![]() | ![]() | PCS34-D-240A-50RYLQ | SSR RELAY 50A 48~280VAC QUICK CO | SPST-NO (1 Form A) | 15 - Immediate | $105.19 | View Details |
![]() | ![]() | PCS34-D-480A-50RYL | SSR RELAY 50A 48~530VAC SCREW TE | SPST-NO (1 Form A) | 15 - Immediate | $105.67 | View Details |
![]() | ![]() | PCS34-D-480A-50RLQ | SSR RELAY 50A 48~530VAC QUICK CO | SPST-NO (1 Form A) | 15 - Immediate | $107.59 | View Details |
![]() | ![]() | PCS34-D-480A-50ZL | SSR RELAY 50A 48~530VAC SCREW TE | SPST-NO (1 Form A) | 10 - Immediate | $109.12 | View Details |
![]() | ![]() | PCS34-D-480A-50RYLQ | SSR RELAY 50A 48~530VAC QUICK CO | SPST-NO (1 Form A) | 15 - Immediate | $109.96 | View Details |
![]() | ![]() | PCS34-D-480A-50ZYL | SSR RELAY 50A 48~530VAC SCREW TE | SPST-NO (1 Form A) | 15 - Immediate | $110.60 | View Details |
![]() | ![]() | PCS34-D-480A-50ZLQ | SSR RELAY 50A 48~530VAC QUICK CO | SPST-NO (1 Form A) | 15 - Immediate | $112.50 | View Details |