7309x PCB Mount Banana Jacks
Pomona Electronics’ banana jacks are safety insulated to mate with sheathed banana plug test leads
Pomona Electronics’ 7309x PCB mount banana jacks can be used for soldering to printed circuit boards, allowing for connections with banana plug test leads. These banana jacks are safety insulated to mate with sheathed banana plug test leads. The 73096 has an in-line design that is ideal for mounting onto vertical printed circuit boards. The 73099, with its right-angle design, minimizes the force needed to plug in test leads.
- Insulated safety jack supports 4 mm sheathed banana plug
- Center contact is a 2 mm round pin with 0.8 mm contacts (x4) for PCB mounting
- IEC/EN 61010-1 rated for increased safety
- Machined brass
- Compatible with popular Pomona models 5907A, 5908A, and 5909A test lead sets
- CAT III 1,000 V/CAT IV 600 V, 24 A rated
- Available in black and red
- Ideal for mounting and making 4 mm banana plug connections to printed circuit boards
- IEC/EN 61010-1 rated with insulated 4 mm safety jack for mating with sheathed banana plugs
- Machined brass
- Compatible with popular Pomona models 5907A, 5908A, and 5909A test lead sets
- CAT III 1,000 V/CAT IV 600 V, 24 A rated
- Available in black and red
73096 In-Line 4 mm Safety Jack for PCB Mounting
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 73096-0 | 4MM INSUL SAFETY JACK FOR PCB BL | 3940 - Immediate | $23.37 | View Details |
![]() | ![]() | 73096-2 | 4MM INSUL SAFETY JACK FOR PCB | 2449 - Immediate | $23.37 | View Details |
73099 Right-Angle Mounting Safety Jack for PCB
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 73099-0 | R/A 4MM MOUNTG SAFE JACK/PCB BLK | 2082 - Immediate | $23.37 | View Details |
![]() | ![]() | 73099-2 | R/A 4MM MOUNTG SAFE JACK/PCB RED | 1878 - Immediate | $23.37 | View Details |