73101 Panel Mount Double 4 mm Banana Jack

Pomona Electronics' 73101 panel mount double banana jack comes in a convenient one-piece design

Image of Pomona Electronics' 73101 Panel Mount Double 4 mm Banana JackPomona Electronics' 73101 panel mount double banana jack is an insulated one-piece rigid design, providing a convenient method for screw-mounting in pre-drilled panels. It offers the standard 3/4” spacing from center to center and supports unsheathed banana plugs. The fixed spacing helps to prevent accidental shorts across contacts.

Features
  • Convenient one-piece rigid design
  • Insulated 4 mm double banana jack
  • Ideal for screw-mounting onto pre-drilled panels
  • Voltage: 30 VAC and 60 VDC
  • Solder turrets for solder connections
  • Machined brass
  • Includes double banana jack, hex nuts, and wash
  • Current: 25 A

73101 Panel Mount Double 4 mm Banana Jack

ImageManufacturer Part NumberDescriptionMounting TypeInsulationColorAvailable QuantityPriceView Details
PANEL MOUNT DBLE/4MM JACK BLK73101-0PANEL MOUNT DBLE/4MM JACK BLKPanel MountMating End Insulated, Metal CladBlack138 - Immediate$40.17View Details
Published: 2019-12-12