InnoSwitch3-EP

Power Integrations' InnoSwitch™3-EP family of offline CV/CC QR flyback switcher ICs feature 900 V PowiGaN™ GaN switches

Image of Power Integrations' InnoSwitch3-EP Flyback Switcher Power Integrations' InnoSwitch3-EP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-EP family incorporates a high-voltage power switch, primary and secondary controllers, and safety-rated feedback into a single IC. These devices integrate multiple protection features including line overvoltage and undervoltage protection, output overvoltage and overcurrent limiting, and overtemperature shutdown. Devices are available with standard and peak power delivery options, as well as commonly used auto-restart protection behaviors.

Features
  • Very high efficiency across the full load range
  • Power Integrations' proprietary gallium nitride technology
  • Adjustable accurate output current sense using an external output sense resistor
  • Exceptional CV/CC accuracy, independent of external components
  • Integrated FluxLink, hipot-isolated, feedback link
  • Up to 100 W output without heatsinks
  • Up to 1700 V breakdown voltage
Updated: 2024-08-29

InnoSwitch3-EP

ImageManufacturer Part NumberDescriptionPower (Watts)Fault ProtectionAvailable QuantityPriceView Details
IC OFFLINE SW MULT TOP 24INSOPINN3696C-H606-TLIC OFFLINE SW MULT TOP 24INSOP30 WCurrent Limiting, Over Temperature, Over Voltage7144 - Immediate$3.62View Details
IC OFFLINE SW MULT TOP 24INSOPINN3678C-H606-TLIC OFFLINE SW MULT TOP 24INSOP75 WCurrent Limiting, Over Temperature, Over Voltage4738 - Immediate$5.61View Details
IC OFFLINE SW MULT TOP 24INSOPINN3679C-H606-TLIC OFFLINE SW MULT TOP 24INSOP85 WCurrent Limiting, Over Temperature, Over Voltage2096 - Immediate$6.72View Details
1700 V 45 W (85-670 V AC)INN3647C-H606-TL1700 V 45 W (85-670 V AC)45 WCurrent Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit985 - Immediate$17.26View Details
IC OFFLINE SW MULT TOP 24INSOPINN3672C-H601-TLIC OFFLINE SW MULT TOP 24INSOP10 WCurrent Limiting, Over Temperature, Over Voltage1554 - Immediate$2.28View Details
IC OFFLINE SW MULT TOP 24INSOPINN3692C-H606-TLIC OFFLINE SW MULT TOP 24INSOP10 WCurrent Limiting, Over Temperature, Over Voltage5447 - Immediate$2.58View Details
IC OFFLINE SW MULT TOP 24INSOPINN3677C-H601-TLIC OFFLINE SW MULT TOP 24INSOP40 WCurrent Limiting, Over Temperature, Over Voltage3882 - Immediate$3.62View Details
IC OFFLINE SW MULT TOP 24INSOPINN3678C-H605-TLIC OFFLINE SW MULT TOP 24INSOP75 WCurrent Limiting, Over Temperature, Over Voltage204 - Immediate$5.61View Details
75 W (85-265 VAC)INN3679C-H605-TL75 W (85-265 VAC)85 WCurrent Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit2540 - Immediate$6.72View Details
IC OFFLINE SW MULT TOP 24INSOPINN3670C-H606-TLIC OFFLINE SW MULT TOP 24INSOP100 WCurrent Limiting, Over Temperature, Over Voltage1684 - Immediate$7.45View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR INN3679CRDK-747EVAL BOARD FOR INN3679C1 Non-Isolated Output65W20V0 - Immediate$182.69View Details
EVAL BOARD FOR INN3672CRDK-611EVAL BOARD FOR INN3672C2 Isolated Outputs10W5V, 12V0 - Immediate$182.69View Details
EVAL BOARD FOR INN3673CRDK-752EVAL BOARD FOR INN3673C2 Non-Isolated Outputs15W5V, 12V5 - Immediate$182.69View Details
Published: 2022-05-26