LinkSwitch-TNZ Switching Power Supply IC

Power Integrations' switching IC saves up to 60% of standby power in smart home products

Image of Power Integrations' LinkSwitch-TNZ Switching Power Supply ICWith integrated lossless AC zero-cross detection, Power Integrations' LinkSwitch-TNZ ICs provide best-in-class light load efficiencies, enabling more system features to be powered in standby while still meeting stringent standby regulations. At the same time, component count is reduced by more than 40% compared to discrete designs.

Optionally, an X-capacitor discharge function can be included for high-power applications, leading to greater PCB space reduction, low BOM count and increased reliability (LNK331x). Eliminating the bleed resistors required to meet IEC62368-1 can reduce no-load consumption in white goods by up to 1 W.

LinkSwitch-TNZ switching power supply ICs enable ±3% regulation across line and load, no-load consumption of less than 30 mW with external bias and have an IC standby current of less than 100 µA.

Features
  • Lossless zero-cross detection and signal generation
  • Optional X-capacitor discharge function
  • Supports buck, buck-boost, and flyback topologies
  • Selectable device current limit
  • Reduces size and cost of magnetics and output capacitor
  • Allows the use of low-cost off-the-shelf inductors
  • Frequency jittering reduces EMI
  • 725 V MOSFET rating for excellent surge withstand
  • Comprehensive safety and reliability features
  • <150 µA leakage in 2-wire no neutral designs
  • No-load consumption <30 mW with external bias
  • Easily meets all global energy efficiency regulations

LinkSwitch-TNZ Switching Power Supply IC

ImageManufacturer Part NumberDescriptionFault ProtectionAvailable QuantityPriceView Details
IC OFFLINE SWITCH MULT TOP 8SOLNK3304D-TLIC OFFLINE SWITCH MULT TOP 8SOCurrent Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit219 - Immediate$1.46View Details
IC OFFLINE SWITCH MULT TOP 8SOLNK3312D-TLIC OFFLINE SWITCH MULT TOP 8SOCurrent Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit2380 - Immediate$1.46View Details
IC OFFLINE SWITCH MULT TOP 8SOLNK3314D-TLIC OFFLINE SWITCH MULT TOP 8SOCurrent Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit2295 - Immediate$1.64View Details
IC OFFLINE SWITCH MULT TOP 8SOLNK3306D-TLIC OFFLINE SWITCH MULT TOP 8SOCurrent Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit1379 - Immediate$1.99View Details
IC OFFLINE SWITCH MULT TOP 8SOLNK3316D-TLIC OFFLINE SWITCH MULT TOP 8SOCurrent Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit2500 - Immediate$2.17View Details
IC OFFLINE SWITCH MULT TOP 8SOLNK3317D-TLIC OFFLINE SWITCH MULT TOP 8SOCurrent Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit4244 - Immediate$2.36View Details
IC OFFLINE SWITCH MULT TOP 8SOLNK3302D-TLIC OFFLINE SWITCH MULT TOP 8SOCurrent Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit8994 - Immediate$1.32View Details
IC OFFLINE SWITCH MULT TOP 8SOLNK3307D-TLIC OFFLINE SWITCH MULT TOP 8SOCurrent Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit1313 - Immediate$2.17View Details

Development Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LNK3306DRDK-877EVAL BOARD FOR LNK3306D2 - Immediate$182.69View Details
EVAL BOARD FOR LNK3307DRDK-866EVAL BOARD FOR LNK3307D4 - Immediate$182.69View Details
Published: 2021-10-11