AMP1X1 Single-Channel Audio Amplifier Board

PUI Audio amplifier delivers 1.4 W per channel into 8 Ω loads and 2.1 W per channel into 4 Ω loads

Image of PUI Audio AMP1X1 Single-Channel Audio Amplifier BoardThe PUI Audio AMP1X1 amplifier delivers 1.4 W per channel into 8 Ω loads and 2.1 W per channel into 4 Ω loads at 1% THD+N while using a 5 VDC supply. The board features a small size of 25.4 mm x 25.4 mm and comes with 100 mil spaced header pins for easy design prototype development.

The AMP1X1 offers low, 1.8 mA (typical, VDD = 5 VDC), an excellent 110 dB (typical) SNR, and high linearity expressed in its 0.008% THD+N. The amplifier features circuitry that produces high suppression of output transients when the power supply voltage is applied. isThe amplifier’s power supply rejection ratio (PSRR) is also an outstanding 90 dB.

Features
  • 1.4 W per channel into 8 Ω loads
  • 2.1 W per channel into 4 Ω loads
  • Enhances system performance that includes:
    • Differential input that improves noise immunity
    • Transient suppression when the supply voltage is applied
    • High 90 dB PSRR (fIN = 217 Hz)
  • Low quiescent current
    • Extends battery life for portable applications
  • Thermal overload protection
  • Short-circuit protection
  • Power supply range: 2.5 V ≤ VDD ≤ 5.5 V
  • 1.2 mA supply current (VDD = 3.7 V)
  • POUT = 750 mW into 8 Ω (THD= 1%, VDD = 3.7 V)
  • POUT = 1.4 W into 8 Ω (THD= 1%, VDD = 5.0 V)
  • POUT = 2.1 W into 4 Ω (THD= 1%, VDD = 5.0 V)
  • External resistors adjust the amplifier gain
  • 1.8 V logic-compatible SHDN input
  • 100 mil spaced header pins for input, output, shutdown, power supply, and ground connections

AMP1X1 Single-Channel Audio Amplifier Board

ImageManufacturer Part NumberDescriptionAmplifier TypeOutput TypeMax Output Power x Channels @ LoadAvailable QuantityPriceView Details
EVAL BOARD FOR MAX98309AMP1X1EVAL BOARD FOR MAX98309Class AB1-Channel (Mono)2.1W x 1 @ 4Ohm82 - Immediate$38.91View Details
Published: 2024-11-19