Copperhead Series Speakers

PUI Audio's AS03608AS-R, AS05308AS-R, and AS07808AS-R copperhead series speakers are designed to create a family sound across three different speakers

Image of PUI Audio's Copperhead Series SpeakersPUI Audio's 8 Ω Copperhead series creates a family sound across 36 mm, 53 mm, and 78 mm square speaker sizes. Specialized alloy cones are paired with optimized high-energy motors to achieve superior frequency response and output with minimized harmonic distortion. Each speaker features an easy-to-mount square frame.

The 36 mm square frame AS03608AS-R features a unique spider-less design for free-flowing cone travel that is controlled by the progressive treated foam surround. It is designed to handle up to 2 W max power with frequency response of 150 Hz to 40 kHz.

The 53 mm square frame AS05308AS-R features a rubber surround for water and dust resistance and a vented voice coil former for improved voice coil cooling. It is designed to handle up to 20 W max power and can play from 80 Hz up to 40 kHz.

The 78 mm square frame AS07808AS-R features a rubber surround for water and dust resistance and a shielded double-stacked motor to protect sensitive components and for high sensitivity. It is designed to handle up to 30 W max power and can play from 60 Hz up to 40 kHz.

Copperhead Series Speakers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPEAKER 8OHM 1W TOP PORT 78DBAS03608AS-RSPEAKER 8OHM 1W TOP PORT 78DB416 - Immediate$28.40View Details
SPEAKER 8OHM 10W TOP PORT 78DBAS05308AS-RSPEAKER 8OHM 10W TOP PORT 78DB924 - Immediate$39.43View Details
SPEAKER 8OHM 15W TOP PORT 82DBAS07808AS-RSPEAKER 8OHM 15W TOP PORT 82DB62 - Immediate$33.23View Details
Published: 2019-02-14