Waterproof Microphones

PUI Audio features a unique offering of waterproof microphones

Image of PUI Audio Inc's Waterproof MicrophonesPUI Audio features a unique offering of waterproof microphones. These electret condenser microphones are certified to IP57 standards, which means they can be submerged in water or processed through aqueous cleaning systems. They are available in various sizes, mounting types, and sensitivities. All waterproof microphones are omnidirectional and must be used with rubber boot in place to protect against water intrusion.

Features
  • IP57 rated
  • Various sizes
  • Voltage range: 2 to 10 VDC
  • Mounting types include solder pads, pins, or lead wires
Applications
  • Hand-held devices
  • Wireless communications
  • Video cameras
  • Security equipment

Waterproof Microphones

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MIC COND ANLG OMNI -44DB 0.236"DPOW-1644L-B-RMIC COND ANLG OMNI -44DB 0.236"D581 - Immediate$6.25View Details
MIC COND ANLG OMNI -44DB 0.236"DPOW-1644P-B-RMIC COND ANLG OMNI -44DB 0.236"D1772 - Immediate$7.14View Details
MIC COND ANLG OMNI -42DB 0.236"DPOW-2242P-C3310-B-RMIC COND ANLG OMNI -42DB 0.236"D400 - Immediate$5.96View Details
MIC COND ANLG OMNI -44DB 0.236"DPOW-1644L-LWC50-B-RMIC COND ANLG OMNI -44DB 0.236"D21716 - Immediate$7.80View Details
MIC COND ANLG OMNI -44DB 0.382"DAOW-4544P-C3310-B-RMIC COND ANLG OMNI -44DB 0.382"D132 - Immediate$5.63View Details
MIC COND ANLG OMNI -44DB 0.236"DPOM-2244P-C33-RMIC COND ANLG OMNI -44DB 0.236"D0 - Immediate$4.82View Details
MIC COND ANLG OMNI -42DB 0.236"DPOW-2242L-C3310-B-RMIC COND ANLG OMNI -42DB 0.236"D0 - Immediate$5.96View Details
MIC COND ANLG OMNI -42DB 0.236"DPOW-2742L-C3310-B-RMIC COND ANLG OMNI -42DB 0.236"D1881 - Immediate$5.96View Details
MIC COND ANLG OMNI -42DB 0.236"DPOW-2742P-C3310-B-RMIC COND ANLG OMNI -42DB 0.236"D0 - Immediate$5.86View Details

Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WATER-PROOF MICS668-1509-KITWATER-PROOF MICS2 - Immediate$175.68View Details
Published: 2013-04-10