PIM Series Power Supplies

PULS' compact 36 W, 60 W, and 90 W DIN rail power supplies with basic functionality

Image of PULS' PIM Series Power Supplies PULS, a leading manufacturer of efficient DIN rail switched mode power supplies and accessories, has expanded its PIANO product family by releasing eight DIN rail power supplies [PIM36 (36 W at 24 V), PIM60 (60 W at 12 V and 24 V), and PIM90 (90 W at 24 V)]. Six of the models are NEC Class 2 compliant as a limited power source.

The PIANO Mini (PIM) power supplies save space in an enclosure, allowing more flexible planning. The 36 mm width of the 90 W models provides a unique space-saving form factor for the market. The width of the 36 W version is only 22.5 mm. All models offer exceptional power density and reduced width.

PIANO series are general purpose power supplies that offer high-end value at mid-range prices. The power supplies rated from 36 W to 480 W are focused on simplicity with comprising PULS standards of high efficiency, absolute reliability, small size, and long lifetimes.

An example is the high efficiency of 91.8% (PIM60) and 93.8% (PIM90) at full load and +40°C ambient temperature. This means lower heat losses, making the power supplies more durable and reduces the costs for the cooling of a system. The long lifetime of the components used in the PIM power supplies reduces replacement costs and provides the lowest total cost of ownership for designs.

The 60 W and 90 W models have two wiring options, allowing users to choose between push-in or screw terminals. The push-in terminals reduce installation time and are very reliable in environments prone to shock and vibration. In addition, they are ideally suited for robot-assisted wiring processes.

The screw terminals that accommodate large diameter wires are still popular in environments with minimal shock and vibration. With the PIM products, PULS provides an extensive, cost-oriented product family in the 36 W to 480 W power range in the PIANO family.

Benefits
  • 100 VAC to 240 VAC wide-range input
  • Narrow profile
  • Efficiency up to 93.8%
  • High peak current capability to trip protective devices
  • Operational between -10°C and +70°C
  • UL/cUL 61010-2-201 Listed
  • 6 NEC Class 2 compliant models

PIM Series Power Supplies

ImageManufacturer Part NumberDescriptionCurrent - Output (Max)Power (Watts)EfficiencyAvailable QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 24V 36WPIM36.241AC/DC DIN RAIL SUPPLY 24V 36W1.5A36W90.6%50 - Immediate$164.42View Details
AC/DC DIN RAIL SUPPLY 24V 60WPIM60.241AC/DC DIN RAIL SUPPLY 24V 60W2.5A60W91.8%3 - Immediate$219.23View Details
AC/DC DIN RAIL SUPPLY 24V 60WPIM60.245AC/DC DIN RAIL SUPPLY 24V 60W2.5A60W91.8%28 - Immediate$219.23View Details
AC/DC DIN RAIL SUPPLY 24V 91WPIM90.241AC/DC DIN RAIL SUPPLY 24V 91W3.8A91W93.8%28 - Immediate$274.04View Details
AC/DC DIN RAIL SUPPLY 24V 91WPIM90.245AC/DC DIN RAIL SUPPLY 24V 91W3.8A91W93.8%62 - Immediate$274.04View Details
Published: 2020-08-14