Automotive Grade Molded Inductors - PA434xA Series
Pulse Electronics, a YAGEO Company, PA434xA series automotive grade molded inductors are designed for industrial and automotive applications
Pulse Electronics, a YAGEO Company Business Unit series of automotive grade molded inductors meet high-temp requirements of the automotive industry. The PA434xA series boast the highest energy density inductor product from Pulse Electronics, a YAGEO Company BU. Board footprint ranging from 6 mm up to 24 mm and a current carrying capability from 2.4 A all the way up to 62 A.
- Low profile/high current
- High energy storage density per unit volume
- Shielded construction, reduced flux leakage for better EMI
- Handles high transient current spikes without saturation
- Excellent temperature stability for inductance and saturation
- Corrosion resistant surface
- Industrial and extended temperature range
- No thermal aging
- Sealed construction for low audible noise
- Industrial
- Automotive
PA4340A Series 6 mm x 5.4 mm x 3 mm
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4340.332ANLT | FIXED IND 3.3UH 6.3A 33 MOHM SMD | Shielded | 33mOhm Max | 91893 - Immediate | $1.59 | View Details |
![]() | ![]() | PA4340.103ANLT | FIXED IND 10UH 3.8A 103 MOHM SMD | Shielded | 103mOhm Max | 5194 - Immediate | $1.59 | View Details |
![]() | ![]() | PA4340.102ANLT | FIXED IND 1UH 9A 12 MOHM SMD | Shielded | 12mOhm Max | 3109 - Immediate | $1.59 | View Details |
![]() | ![]() | PA4340.471ANLT | FIXED IND 470NH 13.5A 6 MOHM SMD | Shielded | 6mOhm Max | 7289 - Immediate | $1.59 | View Details |
![]() | ![]() | PA4340.153ANLT | FIXED IND 15UH 2.9A 170 MOHM SMD | Shielded | 170mOhm Max | 7063 - Immediate | $1.59 | View Details |
PA4341A Series 7.4 mm x 6.8 mm x 3 mm
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4341.223ANLT | FIXED IND 22UH 2.5A 190 MOHM SMD | Shielded | 190mOhm Max | 5450 - Immediate | $1.74 | View Details |
![]() | ![]() | PA4341.152ANLT | FIXED IND 1.5UH 10A 12.1 MOHM | Shielded | 12.1mOhm Max | 4158 - Immediate | $1.74 | View Details |
![]() | ![]() | PA4341.332ANLT | FIXED IND 3.3UH 6.5A 22 MOHM SMD | Shielded | 22mOhm Max | 2854 - Immediate | $1.74 | View Details |
![]() | ![]() | PA4341.821ANLT | FIXED IND 820NH 14A 6 MOHM SMD | Shielded | 6mOhm Max | 6486 - Immediate | $1.74 | View Details |
![]() | ![]() | PA4341.222ANLT | FIXED IND 2.2UH 8A 15 MOHM SMD | Shielded | 15mOhm Max | 4029 - Immediate | $1.74 | View Details |
PA4342A Series 11.3 mm x 10.3 mm x 4 mm
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4342.473ANLT | FIXED IND 47UH 3A 143 MOHM SMD | Shielded | 143mOhm Max | 1105 - Immediate | $2.16 | View Details |
![]() | ![]() | PA4342.683ANLT | FIXED IND 68UH 2.4A 210 MOHM SMD | Shielded | 210mOhm Max | 10304 - Immediate | $2.16 | View Details |
![]() | ![]() | PA4342.333ANLT | FIXED IND 33UH 3.5A 91 MOHM SMD | Shielded | 91mOhm Max | 4305 - Immediate | $2.16 | View Details |
![]() | ![]() | PA4342.472ANLT | FIXED IND 4.7UH 8A 19 MOHM SMD | Shielded | 19mOhm Max | 4017 - Immediate | $2.16 | View Details |
![]() | ![]() | PA4342.152ANLT | FIXED IND 1.5UH 16A 4.2 MOHM SMD | Shielded | 4.2mOhm Max | 3562 - Immediate | $2.16 | View Details |
PA4343A Series 14 mm x 12.8 mm x 6.5 mm
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4343.102ANLT | FIXED IND 1UH 29A 1.8 MOHM SMD | Shielded | 1.8mOhm Max | 53204 - Immediate | $3.29 | View Details |
![]() | ![]() | PA4343.103ANLT | FIXED IND 10UH 11A 15.8 MOHM SMD | Shielded | 15.8mOhm Max | 1880 - Immediate | $3.29 | View Details |
![]() | ![]() | PA4343.682ANLT | FIXED IND 6.8UH 14A 11.3 MOHM | Shielded | 11.3mOhm Max | 911 - Immediate | $3.29 | View Details |
![]() | ![]() | PA4343.223ANLT | FIXED IND 22UH 8A 35 MOHM SMD | Shielded | 35mOhm Max | 957 - Immediate | $3.29 | View Details |
![]() | ![]() | PA4343.822ANLT | FIXED IND 8.2UH 12.5A 13.8 MOHM | Shielded | 13.8mOhm Max | 752 - Immediate | $3.29 | View Details |
PA4344A Series 18.3 mm x 17.2 mm x 7 mm
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4344.103ANLT | FIXED IND 10UH 21A 10.6 MOHM SMD | Shielded | 10.6mOhm Max | 1549 - Immediate | $7.45 | View Details |
![]() | ![]() | PA4344.333ANLT | FIXED IND 33UH 12A 37 MOHM SMD | Shielded | 37mOhm Max | 878 - Immediate | $7.45 | View Details |
![]() | ![]() | PA4344.153ANLT | FIXED IND 15UH 16A 15.5 MOHM SMD | Shielded | 15.5mOhm Max | 702 - Immediate | $7.45 | View Details |
![]() | ![]() | PA4344.823ANLT | FIXED IND 82UH 6.5A 83 MOHM SMD | Shielded | 83mOhm Max | 665 - Immediate | $7.45 | View Details |
![]() | ![]() | PA4344.471ANLT | FIXED IND 470NH 60A 0.9 MOHM SMD | Shielded | 0.9mOhm Max | 958 - Immediate | $7.45 | View Details |
PA4346A Series 14 mm x 12.8 mm x 5 mm
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4346.103ANLT | FIXED IND 10UH 9A 22 MOHM SMD | Shielded | 22mOhm Max | 3967 - Immediate | $3.29 | View Details |
![]() | ![]() | PA4346.472ANLT | FIXED IND 4.7UH 12.5A 10.2 MOHM | Shielded | 10.2mOhm Max | 914 - Immediate | $3.29 | View Details |
![]() | ![]() | PA4346.102ANLT | FIXED IND 1UH 27A 1.9 MOHM SMD | Shielded | 1.9mOhm Max | 527 - Immediate | $3.29 | View Details |
![]() | ![]() | PA4346.332ANLT | FIXED IND 3.3UH 14A 7 MOHM SMD | Shielded | 7mOhm Max | 164 - Immediate | $3.29 | View Details |
![]() | ![]() | PA4346ANLKIT | INDUCT KIT PA4346.XXXANLT SERIES | Non-Standard SMD | High Current | 46 - Immediate | $112.54 | View Details |
PA4349A Series 24 mm x 22.3 mm x 13 mm
| Image | Manufacturer Part Number | Description | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4349.683ANLT | FIXED IND 68UH 12A 29.5 MOHM SMD | Shielded | 29.5mOhm Max | 251 - Immediate | $11.18 | View Details |
![]() | ![]() | PA4349.104ANLT | FIXED IND 100UH 9.5A 40 MOHM SMD | Shielded | 40mOhm Max | 955 - Immediate | $11.18 | View Details |
![]() | ![]() | PA4349.223ANLT | FIXED IND 22UH 18A 11 MOHM SMD | Shielded | 11mOhm Max | 475 - Immediate | $11.18 | View Details |
![]() | ![]() | PA4349.332ANLT | FIXED IND 3.3UH 47A 1.75 MOHM | Shielded | 1.75mOhm Max | 315 - Immediate | $11.18 | View Details |
![]() | ![]() | PA4349.103ANLT | FIXED IND 10UH 30A 4.15 MOHM SMD | Shielded | 4.15mOhm Max | 260 - Immediate | $11.18 | View Details |