Automotive Grade Molded Shielded Power Inductors - PM434x Series

The Pulse Electronics, a YAGEO Company, PM434x series of inductors are ideal for high current, non-isolated DC/DC converters, and voltage regulators

Image of Pulse Electronics', a YAGEO Company, Molded Shielded Power Inductors - PM434xNLT SeriesPulse Electronics, a YAGEO Company, PM434x series of inductors expands on its existing commercial grade platforms by offering a fully certified IATF alternative offering the same superior electrical performance. It includes PM4340, PM4341, PM4342, PM4343, PM4344, PM4345, and PM4346 offering seven sizes with footprints spanning from 17 mm x 17 mm down to 6 mm x 6 mm and a low 2.0 mm minimum profile.

Features
  • Multiple competitive cross-references
  • AEC-Q200 qualified
  • High current and lowest DCR
  • Molded construction
  • High energy storage density

Image of banner to explore more automotive solutions from YAGEO

PM4340 Series Fixed Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1UH 7A 14 MOHM SMDPM4340.102NLTFIXED IND 1UH 7A 14 MOHM SMD7 AShielded14mOhm Max4025 - Immediate$1.55View Details
FIXED IND 1.5UH 6A 25 MOHM SMDPM4340.152NLTFIXED IND 1.5UH 6A 25 MOHM SMD6 AShielded25mOhm Max1664 - Immediate$1.55View Details
FIXED IND 15UH 2.1A 190 MOHM SMDPM4340.153NLTFIXED IND 15UH 2.1A 190 MOHM SMD2.1 AShielded190mOhm Max1302 - Immediate$1.55View Details
FIXED IND 33UH 1.6A 440 MOHM SMDPM4340.333NLTFIXED IND 33UH 1.6A 440 MOHM SMD1.6 AShielded440mOhm Max13098 - Immediate$1.55View Details

PM4341 Series Fixed Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1UH 11A 10 MOHM SMDPM4341.102NLTFIXED IND 1UH 11A 10 MOHM SMD11 AShielded10mOhm Max0 - Immediate$1.88View Details
FIXED IND 10UH 3.5A 85 MOHM SMDPM4341.103NLTFIXED IND 10UH 3.5A 85 MOHM SMD3.5 AShielded85mOhm Max6832 - Immediate$1.75View Details
FIXED IND 22UH 2A 190 MOHM SMDPM4341.223NLTFIXED IND 22UH 2A 190 MOHM SMD2 AShielded190mOhm Max436 - Immediate$1.75View Details
FIXED IND 3.3UH 6A 30 MOHM SMDPM4341.332NLTFIXED IND 3.3UH 6A 30 MOHM SMD6 AShielded30mOhm Max5831 - Immediate$1.75View Details

PM4342 Series Fixed Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1UH 18A 3.3 MOHM SMDPM4342.102NLTFIXED IND 1UH 18A 3.3 MOHM SMD18 AShielded3.3mOhm Max115 - Immediate$2.06View Details
FIXED IND 3.3UH 11A 11.8 MOHMPM4342.332NLTFIXED IND 3.3UH 11A 11.8 MOHM11 AShielded11.8mOhm Max695 - Immediate$2.06View Details
FIXED IND 4.7UH 10A 15.5 MOHMPM4342.472NLTFIXED IND 4.7UH 10A 15.5 MOHM10 AShielded15.5mOhm Max4398 - Immediate$2.06View Details

PM4343 Series Fixed Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1UH 30A 2.3 MOHM SMDPM4343.102NLTFIXED IND 1UH 30A 2.3 MOHM SMD30 AShielded2.3mOhm Max2076 - Immediate$2.69View Details
FIXED IND 10UH 10A 16.5 MOHM SMDPM4343.103NLTFIXED IND 10UH 10A 16.5 MOHM SMD10 AShielded16.5mOhm Max7535 - Immediate$2.69View Details
FIXED IND 15UH 9A 28 MOHM SMDPM4343.153NLTFIXED IND 15UH 9A 28 MOHM SMD9 AShielded28mOhm Max167 - Immediate$2.69View Details
FIXED IND 330NH 46A 800 MOHM SMDPM4343.331NLTFIXED IND 330NH 46A 800 MOHM SMD46 AShielded800mOhm Max338 - Immediate$2.69View Details
FIXED IND 3.3UH 18A 6.8 MOHM SMDPM4343.332NLTFIXED IND 3.3UH 18A 6.8 MOHM SMD18 AShielded6.8mOhm Max81 - Immediate$2.69View Details

PM4344 Series Fixed Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 10UH 16.5A 13 MOHM SMDPM4344.103NLTFIXED IND 10UH 16.5A 13 MOHM SMD16.5 AShielded13mOhm Max1447 - Immediate$7.29View Details
FIXED IND 100UH 5.3A 118 MOHMPM4344.104NLTFIXED IND 100UH 5.3A 118 MOHM5.3 AShielded118mOhm Max2461 - Immediate$7.29View Details
FIXED IND 33UH 10.7A 44 MOHM SMDPM4344.333NLTFIXED IND 33UH 10.7A 44 MOHM SMD10.7 AShielded44mOhm Max136 - Immediate$7.29View Details

PM4345 Series Fixed Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1UH 7A 20 MOHM SMDPM4345.102NLTFIXED IND 1UH 7A 20 MOHM SMD7 AShielded20mOhm Max5516 - Immediate$1.55View Details
FIXED IND 10UH 2.3A 199 MOHM SMDPM4345.103NLTFIXED IND 10UH 2.3A 199 MOHM SMD2.3 AShielded199mOhm Max6187 - Immediate$1.55View Details
FIXED IND 15UH 1.9A 270 MOHM SMDPM4345.153NLTFIXED IND 15UH 1.9A 270 MOHM SMD1.9 AShielded270mOhm Max2946 - Immediate$1.55View Details
FIXED IND 2.2UH 4.2A 50 MOHM SMDPM4345.222NLTFIXED IND 2.2UH 4.2A 50 MOHM SMD4.2 AShielded50mOhm Max5877 - Immediate$1.55View Details

PM4346 Series Fixed Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1UH 29A 2.5 MOHM SMDPM4346.102NLTFIXED IND 1UH 29A 2.5 MOHM SMD29 AUnshielded2.5mOhm Max0 - Immediate$2.96View Details
FIXED IND 330NH 42A SMDPM4346.331NLTFIXED IND 330NH 42A SMD42 AUnshielded-261 - Immediate$2.83View Details
FIXED IND 33UH 5A 88 MOHM SMDPM4346.333NLTFIXED IND 33UH 5A 88 MOHM SMD5 AUnshielded88mOhm Max1415 - Immediate$2.67View Details
Published: 2020-04-28