Embedded LTE Antenna for Cellular Bands

Pulse Electronics', a YAGEO Company, W3796 embedded antenna for LTE covers all cellular bands from 698 MHz to 2700 MHz

Image of Pulse Electronics', a YAGEO Company,W3796 Embedded LTE AntennaPulse Electronics, a YAGEO Company  offers the W3796 embedded antenna for LTE operation covering 698 MHz to 2700 MHz. This extremely small antenna (40 mm x 7 mm x 3 mm) is reflow solderable onto PCBs for low-cost, high volume applications. With average antenna efficiencies over 65% in the LTE bands, it is ideal for devices needing wireless carrier approval for use on their networks. Additionally, for M2M applications, such as LTE Cat-M, Cat-1 and other emerging standards, the W3796 antenna’s high efficiency correlates to higher battery life for a more robust network.

Catalog:  Antennas Catalog, Ver 13

Features
  • 3G/4G LTE antenna
  • Fully SMT compatible
  • RoHS compliant
  • 40 mm x 7 mm x 3 mm
  • Tape-and-reel packing
Applications
  • Devices requiring high performance compact internal 3G/4G antenna
  • Suitable for 2xMiMo use mounting two W3796 parts onto radio board

Embedded LTE Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ANT 829MHZ/1.575GHZ FLAT BARW3796RF ANT 829MHZ/1.575GHZ FLAT BAR4585 - Immediate$9.43View Details
Published: 2017-05-30