Molded Powder Inductors - Nine Platform Sizes - PA54xx Series
Pulse Electronics', a YAGEO Company, inductors for commercial applications come with a molded construction and high energy storage density
Pulse Electronics, a YAGEO Company introduces nine additional series of commercial grade molded powder inductors. The PA540x through PA544x (commercial grade) range in size from 3.7 mm x 3.4 mm x 1.2 mm up to 14 mm x 12.8 mm x 3.5 mm. These platforms add to Pulse Electronics', a YAGEO Company, already popular line of high-efficiency power inductors. These inductors are ideal for high-current, non-isolated DC/DC converters and voltage regulators and range in inductance from 100 nH to 70 µH with current up to 55 Apk. They are suitable for a wide range of applications like computing and communications.
- High current and low DCR
- Molded construction
- High energy storage density
- Low profile
- Soft-saturation
- Low audible noise
- Computing
- Communications
- Non-isolated DC/DC converters
- Voltage regulators
PA5400 Series Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5400.332NLT | FIXED IND 3.3UH 2A 210 MOHM SMD | 2313 - Immediate | $1.57 | View Details |
![]() | ![]() | PA5400.102NLT | FIXED IND 1UH 3.3A 60 MOHM SMD | 0 - Immediate | $1.57 | View Details |
PA5401/PA5402 Series Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5401.103NLT | FIXED IND 10UH 1.4A 422 MOHM SMD | 2514 - Immediate | $1.57 | View Details |
![]() | ![]() | PA5401.152NLT | FIXED IND 1.5UH 3.8A 50 MOHM SMD | 1717 - Immediate | $1.57 | View Details |
PA5403 Series Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5403.102NLT | FIXED IND 1UH 5A 30 MOHM SMD | 3824 - Immediate | $1.37 | View Details |
![]() | ![]() | PA5403.103NLT | FIXED IND 10UH 1.5A 385 MOHM SMD | 3922 - Immediate | $1.37 | View Details |
PA5404 Series Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5404.103NLT | FIXED IND 10UH 3.8A 69 MOHM SMD | 3380 - Immediate | $1.68 | View Details |
![]() | ![]() | PA5404.152NLT | FIXED IND 1.5UH 12A 9 MOHM SMD | 8220 - Immediate | $1.68 | View Details |
PA5405 Series Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5405.152NLT | FIXED IND 1.5UH 19A 5.5 MOHM SMD | 2056 - Immediate | $2.06 | View Details |
![]() | ![]() | PA5405.153NLT | FIXED IND 15UH 6.5A 65 MOHM SMD | 969 - Immediate | $2.06 | View Details |
PA5447 Series Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5447.103NLT | FIXED IND 10UH 2.3A 160 MOHM SMD | 955 - Immediate | $1.37 | View Details |
![]() | ![]() | PA5447.152NLT | FIXED IND 1.5UH 6A 25.2 MOHM SMD | 9715 - Immediate | $1.37 | View Details |
PA5448 Series Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5448.102NLT | FIXED IND 1UH 18A 6.8 MOHM SMD | 3455 - Immediate | $1.63 | View Details |
![]() | ![]() | PA5448.471NLT | FIXED IND 470NH 25A 3.1 MOHM SMD | 3051 - Immediate | $1.63 | View Details |
PA5449 Series Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA5449.102NLT | FIXED IND 1UH 17A 4.62 MOHM SMD | 5130 - Immediate | $1.77 | View Details |
![]() | ![]() | PA5449.103NLT | FIXED IND 10UH 5.5A 59 MOHM SMD | 6196 - Immediate | $1.77 | View Details |