719W-UEL and 723W-BEL IEC C14 Inlets with Dual Fuse Holder and DPST Switch

Reliable power entry from Qualtek with integrated switch and dual fuse protection

Image of Qualtek 719W-UEL/723W-BEL: IEC C14 Inlets with Dual Fuseholder and DPST Switch Qualtek 719W-UEL and 723W-BEL compact, panel-mount IEC 60320-C14 power entry modules feature a double-pole single-throw (DPST) switch and dual fuse holder, one active and one spare, for added circuit protection. Designed for reliable performance, it's ideal for power distribution in a wide range of electronic equipment.

Features
  • IEC 60320-C14 power inlet
  • Integrated DPST rocker switch
  • Dual fuse holder: one active, one spare
  • Snap-in panel-mount or screw-mount design for easy installation
  • Rated up to 10 A at 250 VAC
  • UL, CSA, and VDE approved for global compliance
  • Ideal for power entry in compact electronic devices
Applications
  • Power supplies and power distribution units
  • Industrial control equipment
  • Test and measurement instruments
  • Medical devices (non-patient contact)
  • Audio/video and broadcast equipment
  • IT and telecom systems
  • Consumer electronics
  • Laboratory and scientific instruments

719W-UEL and 723W-BEL IEC C14 Inlets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
C14 INLET W/ FUH, SW, & 0.187 TE723W-BEL3BB81AC14 INLET W/ FUH, SW, & 0.187 TE2552 - Immediate$11.09View Details
C14 INLET W/ FUH, SW, & 0.187 TE723W-BEL3BR51AC14 INLET W/ FUH, SW, & 0.187 TE2145 - Immediate$11.09View Details
C14 INLET W/ FUH, SW, & 0.187 TE719W-UEL3BB81C14 INLET W/ FUH, SW, & 0.187 TE2637 - Immediate$11.78View Details
C14 INLET W/ FUH, SW, & 0.187 TE719W-UEL3BR51C14 INLET W/ FUH, SW, & 0.187 TE766 - Immediate$12.48View Details
Published: 2025-08-11