Electronic Commutation (EC) AC Fans
Qualtek's brushless DC construction provides up to 30% better efficiency than AC fans
Qualtek adds a line of axial EC fans to their thermal management product series. The EC fans range in size from 60 mm to 172 mm and offer airflow capabilities upwards of 220 CFM. Qualtek's EC fans have been designed as drop-in replacements to existing AC axial fans. Their EC fans will also accept a voltage range from 100 VAC to 240 VAC, eliminating the need to buy multiple parts depending on the AC input voltage.
- Fan CFM: 12 CFM to 228 CFM
- UL, cUL, and CE approved
- Universal input voltage: 100 VAC to 240 VAC
- IP54 rated (IP55, IP56, and IP68 rated versions available)
- Wide operating temperature: -20°C to +70°C
- Wire leads or quick connect termination with optional PWM speed control
- Alarm and speed sensor available
- RoHS 3 and REACH EU compliant
- Uninterruptible power supplies (UPS)
- Server banks
- Ventilation
- Electronic component enclosures
Electronic Commutation (EC) AC Fans
| Image | Manufacturer Part Number | Description | Width | Air Flow | Static Pressure | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FMA1-06025WBHW12 | EC FAN, 60X60X25MM, 2-BALL BEARI | 25.00mm | 16.8 CFM (0.470m³/min) | 0.239 in H2O (59.6 Pa) | 185 - Immediate | $61.15 | View Details |
![]() | ![]() | FMA1-08025WBHW12 | EC FAN, 80X80X25MM, 2-BALL BEARI | 25.00mm | 38.9 CFM (1.09m³/min) | 0.247 in H2O (61.5 Pa) | 427 - Immediate | $57.26 | View Details |
![]() | ![]() | FMA1-08025WBHT12 | EC FAN, 80X80X25MM, 2-BALL BEARI | 25.00mm | 38.9 CFM (1.09m³/min) | 0.247 in H2O (61.5 Pa) | 0 - Immediate | $50.86 | View Details |
![]() | ![]() | FMA1-08038WBHW12 | EC FAN, 80X80X38MM, 2-BALL BEARI | 38.00mm | 41.0 CFM (1.15m³/min) | 0.283 in H2O (70.5 Pa) | 423 - Immediate | $63.65 | View Details |
![]() | ![]() | FMA1-08038WBHT12 | EC FAN, 80X80X38MM, 2-BALL BEARI | 38.00mm | 41.0 CFM (1.15m³/min) | 0.283 in H2O (70.5 Pa) | 144 - Immediate | $56.58 | View Details |