HDMI 2.1 Active Optical Cables

Qualtek’s high-speed directional cables utilize AOC technology, making them flexible and easy to install

Image of Qualtek's HDMI 2.1 Active Optical CablesQualtek’s HDMI 2.1 active optical cables are constructed from copper and optical fiber. They feature a built-in optical engine which is ideal for maintaining 8K Ultra HD resolution and ensuring a full 48 Gbps bandwidth with zero signal loss over long distances. These cables utilize AOC technology which makes them more flexible (20 mm bending radius) and easier to install than traditional long-length HDMI cables. Active optical high-speed cables are directional. Each end of these cables is embossed with source and display to indicate the direction of the signal flow. The cables are plug-and-play; no external power adapters or USB power is needed to operate these cables.

The HDMI 2.1 cables are available in black with gold connector plating and in lengths of 5 m, 10 m, 15 m, 20 m, 25 m, and 30 m.

Features
  • Ultra HD 8K (60 Hz) up to 30 M
  • 4K (50 Hz/60 Hz/100 Hz/120 Hz)
  • 12 Gbps x 4 channel
  • HDR and 3D compatible
  • Supports eARC
  • Built-in Ethernet
  • HDCP 2.2 compliant
Applications
  • Medical imaging equipment
  • Digital signage
  • Home theaters
  • Conference room video
  • Video surveillance
  • TV walls

HDMI 2.1 Active Optical Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE M-M HDMI-A 30M SHLD1730006-30MCABLE M-M HDMI-A 30M SHLD4 - Immediate$311.29View Details
CABLE M-M HDMI-A 10M SHLD1730002-10MCABLE M-M HDMI-A 10M SHLD13 - Immediate$204.82View Details
CABLE M-M HDMI-A 15M SHLD1730003-15MCABLE M-M HDMI-A 15M SHLD7 - Immediate$228.88View Details
CABLE M-M HDMI-A 20M SHLD1730004-20MCABLE M-M HDMI-A 20M SHLD0 - Immediate$252.66View Details
CABLE M-M HDMI-A 82' SHLD1730005-25MCABLE M-M HDMI-A 82' SHLD6 - Immediate$276.25View Details
CABLE M-M HDMI-A 5M SHLD1730001-05MCABLE M-M HDMI-A 5M SHLD41 - Immediate$192.72View Details
CABLE M-M HDMI-A 30' SHLD1721017-30CABLE M-M HDMI-A 30' SHLD116 - Immediate$82.17View Details
Published: 2022-02-22