QFWC Series USB-A and USB-C® Power Supplies
Qualtek provides a full line of UL approved USB wall-mount power supplies
Qualtek's QFWC series wall-mount power supplies range from 5 W to 60 W. Depending on the model, these power supplies are equipped with a USB-A or USB-C port that allows users to connect their devices without any issues. The small compact design allows for easy placement in tight fit areas. Approved to the latest UL 62368-1 standards, CE approval, and LEVEL VI efficiency, these power supplies can be sold globally and are suited to a wide range of industry segments. All power supplies equipped with the USB-C connection meet the USB-PD (power delivery) protocol, which allows for faster and more flexible charging.
- 5 W to 60 W
- UL 62368-1 approved
- LEVEL VI efficiency
- USB-C power supplies contain a foldable US plug
- USB-C power supplies are available with international interchangeable plugs
- Small compact design
USB-A Power Supplies
| Image | Manufacturer Part Number | Description | Power (Watts) | No Load Power Consumption | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QFWC-05-05 | AC/DC WALL MOUNT ADAPTER 5V 5W | 5 W | 100mW (Max) | 5037 - Immediate | $8.37 | View Details |
![]() | ![]() | QFWC-10-05 | AC/DC WALL MOUNT ADAPTER 5V 10W | 10 W | 100mW (Max) | 1898 - Immediate | $11.51 | View Details |
USB-C® Power Supplies
| Image | Manufacturer Part Number | Description | Power (Watts) | No Load Power Consumption | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QFWC-18-12-USCR | AC/DC WALL MT ADPT 5V/9V/12V 18W | 18 W | - | 736 - Immediate | $31.02 | View Details |
![]() | ![]() | QFWC-30-20-USCR | AC/DC WALL MNT ADAPT 5V-20V 30W | 30 W | - | 0 - Immediate | $34.15 | View Details |
![]() | ![]() | QFWC-45-20-USCR | AC/DC WALL MNT ADAPT 5V-20V 45W | 45 W | - | 3317 - Immediate | $36.85 | View Details |
![]() | ![]() | QFWC-60-20-USCR | AC/DC WALL MNT ADAPT 5V-20V 60W | 60 W | 100mW | 108 - Immediate | $50.24 | View Details |