Tariff-Free Three Conductor North American Power Cords
Qualtek’s tariff-free power cords are manufactured to the highest quality and standards, ensuring safe and reliable products
Qualtek’s tariff-free three-conductor North American power cords are available in various configurations. This large selection of tariff-free North American power cords is designed to comply with UL and CSA safety agency regulations to ensure safe and reliable products. Configurations include NEMA 5-15P plugs and IEC 60320 C13 connectors utilizing SVT and SJT cable jackets.
These power cords are available in lengths from 3 ft. to 12 ft. and feature a +105°C temperature rating. Custom configurations, value added termination, and strain reliefs are available upon request. All tariff-free power cords are manufactured to the highest quality and standard in ISO 9001 certified facilities and conform to the requirements of RoHS and REACH.
- Lengths: 3 ft., 6 ft., 8 ft., 10 ft., and 12 ft.
- Approvals: UL and CSA
- Temperature rating: +105°C
- Cordage: 14 AWG to 18 AWG
- Cable jackets: SVT and SJT
- Rating: 125 VAC, 10 A to 15 A
- Appliances
- Consumer electronics
- Industrial applications
- Uninterruptible power supplies
- Telecommunications
Tariff-Free Three Conductor North American Power Cords
| Image | Manufacturer Part Number | Description | 1st Connector | Number of Conductors | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 412014-01 | CORD 16AWG NEMA5-15P TO -C13 10' | NEMA 5-15P | 3 | 4518 - Immediate | $30.67 | View Details |
![]() | ![]() | 412013-01 | CORD 16AWG NEMA5-15P-IEC320 8' | NEMA 5-15P | 3 | 998 - Immediate | $22.73 | View Details |
![]() | ![]() | 412012-01 | CORD 16AWG NEMA5-15P-IEC320 6' | NEMA 5-15P | 3 | 620 - Immediate | $16.66 | View Details |
![]() | ![]() | 412009-01 | CORD 18AWG NEMA5-15P TO -C13 10' | NEMA 5-15P | 3 | 883 - Immediate | $20.59 | View Details |
![]() | ![]() | 412008-01 | CORD 18AWG NEMA5-15P-IEC320 8' | NEMA 5-15P | 3 | 313 - Immediate | $20.22 | View Details |
![]() | ![]() | 412007-01 | CORD 18AWG NEMA5-15P-IEC320 6' | NEMA 5-15P | 3 | 403 - Immediate | $14.94 | View Details |
![]() | ![]() | 412006-01 | CORD 18AWG NEMA5-15P-IEC320 3' | NEMA 5-15P | 3 | 1196 - Immediate | $12.48 | View Details |
![]() | ![]() | 412002-01 | CORD 18AWG NEMA5-15P-IEC320 6' | NEMA 5-15P | 3 | 1299 - Immediate | $17.76 | View Details |
![]() | ![]() | 412001-01 | CORD 18AWG NEMA5-15P-IEC320 3' | NEMA 5-15P | 3 | 914 - Immediate | $11.25 | View Details |
![]() | ![]() | 411019-01 | CORD 14AWG NEMA 5-15P TO CBL 10' | NEMA 5-15P | 3 | 1247 - Immediate | $31.02 | View Details |
![]() | ![]() | 411014-01 | CORD 16AWG NEMA 5-15P TO CBL 10' | NEMA 5-15P | 3 | 825 - Immediate | $26.60 | View Details |
![]() | ![]() | 411013-01 | CORD 16AWG NEMA 5-15P-CBL 8' BLK | NEMA 5-15P | 3 | 992 - Immediate | $21.89 | View Details |
![]() | ![]() | 411012-01 | CORD 16AWG NEMA 5-15P-CBL 6' BLK | NEMA 5-15P | 3 | 508 - Immediate | $19.47 | View Details |
![]() | ![]() | 411009-01 | CORD 18AWG NEMA 5-15P TO CBL 10' | NEMA 5-15P | 3 | 9 - Immediate | $19.44 | View Details |
![]() | ![]() | 411008-01 | CORD 18AWG NEMA 5-15P-CBL 8' BLK | NEMA 5-15P | 3 | 3557 - Immediate | $18.36 | View Details |
![]() | ![]() | 411007-01 | CORD 18AWG NEMA 5-15P-CBL 6' BLK | NEMA 5-15P | 3 | 2003 - Immediate | $13.45 | View Details |
![]() | ![]() | 411006-01 | CORD 18AWG NEMA 5-15P-CBL 3' BLK | NEMA 5-15P | 3 | 1302 - Immediate | $11.38 | View Details |
![]() | ![]() | 411002-01 | CORD 18AWG NEMA 5-15P-CBL 6' BLK | NEMA 5-15P | 3 | 529 - Immediate | $13.79 | View Details |
![]() | ![]() | 411001-01 | CORD 18AWG NEMA 5-15P-CBL 3' BLK | NEMA 5-15P | 3 | 5023 - Immediate | $8.31 | View Details |