RH100 Series Surface Mount Microprocessor Crystals 3225

Raltron's small surface mount crystals feature a wide frequency range and are ideal for high-density applications

Image of Raltron's RH100 Series Surface Mount Microprocessor CrystalsRaltron's RH100 series surface mount microprocessor crystals are housed in a miniature 3.2 mm x 2.5 mm x 0.7 mm ceramic package. The RH100 series crystals feature a frequency range of 8 MHz to 156.250 MHz and are a design selection to replace HC49 short mature crystals. The RH100 is one of the smallest package sizes available for 8 MHz frequency applications. The available frequency tolerances at room temperature are ±10 ppm to ±50 ppm with temperature stability ranges from ±10 ppm to ±50 ppm. These surface mount crystals have a standard operating temperature range of -20°C to +70°C and are also available in an extended temperature range of -40°C to +85°C.

Target applications for the RH100 series include embedded computing devices, cameras, wearable devices, storage, personal digital devices, wireless applications, microprocessor clocks, portable medical devices, alarms, utility metering, smart homes, and other high-density applications.

Features
  • Miniature design
  • Compact package sizes
  • Wide frequency range: 8 MHz to 156.250 MHz
  • Standard operating temperature range: -20°C to +70°C
  • Extended temperature range: -40°C to +85°C
Applications
  • Embedded computing devices
  • Cameras
  • Wearable devices
  • Storage
  • Personal digital devices
  • Wireless applications
  • Microprocessor clocks
  • Portable medical devices
  • Alarms
  • Utility metering
  • Smart homes
  • High-density applications

RH100 Series Surface Mount Microprocessor Crystals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYSTAL 26.0000MHZ 18PF SMDRH100-26.000-18-F-2030-EXT-TRCRYSTAL 26.0000MHZ 18PF SMD547 - Immediate$0.38View Details
CRYSTAL 13.5600MHZ 10PF SMDRH100-13.560-10-1020-EXT-TRCRYSTAL 13.5600MHZ 10PF SMD9097 - Immediate$0.33View Details
CRYSTAL 24.0000MHZ 20PF SMDRH100-24.000-20-1010-TRCRYSTAL 24.0000MHZ 20PF SMD0 - Immediate$0.38View Details
CRYSTAL 32.0000MHZ 18PF SMDRH100-32.000-18-F-TRCRYSTAL 32.0000MHZ 18PF SMD100 - Immediate$0.33View Details
CRYSTAL 40.0000MHZ 6PF SMDRH100-40.000-6-F-1010-TR-NS1CRYSTAL 40.0000MHZ 6PF SMD2524 - Immediate$0.33View Details
CRYSTAL 50.0000MHZ 12PF SMDRH100-50.000-12-F-1010-TRCRYSTAL 50.0000MHZ 12PF SMD2587 - Immediate$0.42View Details
CRYSTAL 24.0000MHZ 18PF SMDRH100-24.000-18-2030-EXT-TRCRYSTAL 24.0000MHZ 18PF SMD2290 - Immediate$0.38View Details
CRYSTAL 40.0000MHZ 10PF SMDRH100-40.000-10-F-1010-TRCRYSTAL 40.0000MHZ 10PF SMD35 - Immediate$0.53View Details
Published: 2022-01-21