Raspberry Pi 4 Model B

Raspberry Pi’s first 28 nm-based product moves to a more modern process node making Raspberry Pi 4 a true PC replacement

Image of Raspberry Pi 4 Model B The Raspberry Pi 4 Model B is the latest product in the popular Raspberry Pi range of single board computers. It offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior generation Raspberry Pi 3 Model B+ while retaining backward compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems.

Key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, up to 8 GB of RAM, dual-band 2.4 / 5.0 GHz wireless LAN, Bluetooth® 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.

Blog: The difference between the Raspberry Pi 4 Model B and the Raspberry Pi 3 Model B+

Features
  • 1.5 GHz quad-core Arm® Cortex®-A72 CPU
  • VideoCore VI graphics
  • 4kp60 HEVC decode
  • True Gigabit Ethernet
  • 2 × USB 3.0 and 2 × USB 2.0 ports
  • 2 × micro-HDMI ports (1 × 4kp60 or 2 × 4kp30)
  • USB-C™ for input power, supporting 5 V / 3 A operation
  • 2 GB, 4 GB, and 8 GB LPDDR4 memory SKUs
Updated: 2020-07-06

Raspberry Pi 4 Model B

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SBC 1.5GHZ 4 CORE 2GB PI 4 MOD BSC0193(11)SBC 1.5GHZ 4 CORE 2GB PI 4 MOD B0 - Immediate$100.48View Details
SBC 1.5GHZ 4 CORE 4GB PI 4 MOD BSC0194(9)SBC 1.5GHZ 4 CORE 4GB PI 4 MOD B9734 - Immediate$182.69View Details
SBC 1.5GHZ 4 CORE 8GB PI 4 MOD BSC0195(9)SBC 1.5GHZ 4 CORE 8GB PI 4 MOD B6912 - Immediate$301.44View Details

Case

ImageManufacturer Part NumberDescriptionMaterialColorAvailable QuantityPriceView Details
CASE PLASTIC ABS RED WHITESC0229CASE PLASTIC ABS RED WHITEPlastic, ABSRed, White1221 - Immediate$9.13View Details

Touch Screen LCD

ImageManufacturer Part NumberDescriptionDisplay ModeViewing AreaInterfaceAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 7"SC1227GRAPHIC DISPLAY TFT RGB 7"---10928 - Immediate$109.62View Details

Power Supplies

ImageManufacturer Part NumberDescriptionFormAvailable QuantityPriceView Details
AC/DC WALL MNT ADAPTER 5.1V 15WSC0216AC/DC WALL MNT ADAPTER 5.1V 15WWall Mount (Class II)507 - Immediate$14.62View Details
AC/DC WALL MNT ADAPTER 5.1V 15WSC0218AC/DC WALL MNT ADAPTER 5.1V 15WWall Mount (Class II)0 - Immediate$14.62View Details
AC/DC WALL MNT ADAPTER 5.1V 15WSC1412AC/DC WALL MNT ADAPTER 5.1V 15WWall Mount (Class II)2877 - Immediate$14.62View Details
AC/DC WALL MNT ADAPTER 5.1V 15WSC0219AC/DC WALL MNT ADAPTER 5.1V 15WWall Mount (Class II)12 - Immediate$14.62View Details
AC/DC WALL MNT ADAPTER 5.1V 15WSC0445AC/DC WALL MNT ADAPTER 5.1V 15WWall Mount (Class II)5171 - Immediate$14.62View Details
AC/DC WALL MNT ADAPTER 5.1V 15WSC0523AC/DC WALL MNT ADAPTER 5.1V 15WWall Mount (Class II)173 - Immediate$14.62View Details
AC/DC WALL MNT ADAPTER 5.1V 15WSC1411AC/DC WALL MNT ADAPTER 5.1V 15WWall Mount (Class II)330 - Immediate$14.62View Details
AC/DC WALL MNT ADAPTER 5.1V 15WSC0443AC/DC WALL MNT ADAPTER 5.1V 15WWall Mount (Class II)47 - Immediate$14.62View Details

Keyboards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RED USB KEYBOARDSC0167RED USB KEYBOARD112 - Immediate$31.06View Details
BLACK USB KEYBOARDSC0197BLACK USB KEYBOARD279 - Immediate$31.06View Details
RED USB KEYBOARDSC0170RED USB KEYBOARD6 - Immediate$31.06View Details
RED USB KEYBOARDSC0166RED USB KEYBOARD29 - Immediate$31.06View Details
RED USB KEYBOARDSC0171RED USB KEYBOARD13 - Immediate$31.06View Details
RED USB KEYBOARDRPI-KYB (FR) REDRED USB KEYBOARD17 - Immediate$52.14View Details
RED USB KEYBOARDSC0168RED USB KEYBOARD1 - Immediate$31.06View Details
BLACK USB KEYBOARDRPI-KYB (IT) BLKBLACK USB KEYBOARD3 - Immediate$40.06View Details
BLACK USB KEYBOARDSC0196BLACK USB KEYBOARD59 - Immediate$31.06View Details
BLACK USB KEYBOARDSC0199BLACK USB KEYBOARD26 - Immediate$31.06View Details
BLACK USB KEYBOARDSC0198BLACK USB KEYBOARD16 - Immediate$31.06View Details
BLACK USB KEYBOARDSC0201BLACK USB KEYBOARD21 - Immediate$31.06View Details

Mice

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RASPBERRY PI MOUSE BLACKSC0202RASPBERRY PI MOUSE BLACK134 - Immediate$14.62View Details
RASPBERRY PI MOUSE REDSC0442RASPBERRY PI MOUSE RED144 - Immediate$14.62View Details

PoE HAT

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PI 3B+ POWER OVER ETHERNET HATPOE_BOARDPI 3B+ POWER OVER ETHERNET HAT0 - Immediate$41.65View Details

Cameras

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RPI CAM V2 NOIR IMX219 8MPSC0024RPI CAM V2 NOIR IMX219 8MP377 - Immediate$27.40View Details
RPI CAM V2 IMX219 8MPSC0023RPI CAM V2 IMX219 8MP0 - Immediate$27.40View Details

NOOBS Card

ImageManufacturer Part NumberDescriptionApplicationsNoteAvailable QuantityPriceView Details
16GB SD CARD NOOBS SOFTWARERASPBERRY PI NOOBS 16GB16GB SD CARD NOOBS SOFTWARENOOBS-0 - ImmediateSee Page for PricingView Details
Published: 2019-06-24