Book of Knowledge
Practical Tips for the User
RECOM has authored two technical, but accessible books for engineers, designers, and students about AC/DC and DC/DC converters.
The function of any AC/DC or DC/DC converter module is to meet one or more of the following requirements:
- To match the secondary load to the primary power supply
- To provide isolation between primary and secondary circuits
- To provide protection against the effects of faults, short circuit or over heating
- To simplify compliance with safety, performance or EMC legislation
- AC/DC Book of Knowledge
- DC/DC Book of Knowledge
AC/DC Book of Knowledge
Published in 2018, this introductory book expounding upon AC/DC converters covers a wide range of industry relevant subjects including uses, applications, as well as in-depth information about AC/DC components. It consists of thirteen topical chapters:
Chapter 1: A Historical Introduction
Chapter 2: Linear AC/DC Power Supplies
Chapter 3: Apparent, Reactive and Active Power
Chapter 4: AC Theory
Chapter 5: Passive Components/Capacitors
Chapter 6: Active Components
Chapter 7: Power Factor Correction
Chapter 8: AC/DC Converter Topologies
Chapter 9: Transformerless AC Power supplies
Chapter 10: Wireless Power
Chapter 11: Feedback
Chapter 12: Low Standby Power Consumption Techniques
Chapter 13: Measuring AC
DC/DC Book of Knowledge
RECOM’s first book, published in 2017, is an introductory guide to DC/DC converters including topologies, applications, filtering techniques, as well as typical DC/DC converter design. It includes ten chapters of industry-standard information:
Chapter 1: Introduction
Chapter 2: Feedback loops
Chapter 3: Understanding Datasheet Parameters
Chapter 4: DC/DC Converter Protection
Chapter 5: Input and Output Filtering
Chapter 6: Safety
Chapter 7: Reliability
Chapter 8: LED Characteristics
Chapter 9: Applications
Chapter 10: Magnetics