RACM230-G Series AC/DC Converter
RECOM's RACM230-G is a 230 W open-frame AC/DC medical-grade converter
RECOM's RACM230-G series has a 4" x 2" footprint, low standby power consumption, and a high efficiency rating of 90%. It is able to support up to 160 W with conduction cooling and up to 230 W with conduction plus forced air cooling. This makes it ideal for dynamic loads that require bursts of peak power. It has an input range of 80 VAC to 264 VAC and an operating temperature range of -40°C up to +80°C. It is medically certified to 60601-1 2MOPP, has 4 kVAC isolation, and is capable of operating up to 5,000 m (~16,000 ft) altitude. The series is internationally certified and ideal for household and industrial ITE applications.
- 160 W baseplate-cooled, fanless operation
- 230 W peak power or forced air rating
- Universal AC input range (80 VAC to 264 VAC)
- Standby power consumption: <0.5 W
- Operating temperature range: -40°C up to +80°C (with derating)
- Efficiency rating of 90%
- Capable of operating up to 5,000 m (~16,000 feet)
- 4" x 2" footprint
- 2MOPP certified
- Medical applications including harsh environment
- Household applications
- IT
- Industrial
RACM230-G Series
| Image | Manufacturer Part Number | Description | Voltage - Input | Voltage - Output 3 | Current - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RACM230-12SG | AC/DC CONVERTER 12V 230W | 80 ~ 264 VAC, 120 ~ 370 VDC | - | 19.17 A | 4 - Immediate | $155.62 | View Details |
![]() | ![]() | RACM230-24SG | AC/DC CONVERTER 24V 230W | 80 ~ 264 VAC, 120 ~ 370 VDC | - | 9.58 A | 40 - Immediate | $155.62 | View Details |
![]() | ![]() | RACM230-24SG/ENC | AC/DC CONVERTER 24V 230W | 80 ~ 264 VAC, 120 ~ 370 VDC | - | 9.58 A | 37 - Immediate | $169.39 | View Details |
![]() | ![]() | RACM230-36SG | AC/DC CONVERTER 36V 230W | 80 ~ 264 VAC, 120 ~ 370 VDC | - | 6.39 A | 4 - Immediate 5 - Marketplace | $155.62 | View Details |
![]() | ![]() | RACM230-48SG | AC/DC CONVERTER 48V 230W | 80 ~ 264 VAC, 120 ~ 370 VDC | - | 4.8 A | 1 - Immediate | $155.62 | View Details |
![]() | ![]() | RACM230-54SG | AC/DC CONVERTER 54V 230W | 80 ~ 264 VAC, 120 ~ 370 VDC | - | 4.26 A | 11 - Immediate | $155.62 | View Details |