RACM30-K/277 Series 30 W Single and Dual Output AC/DC Modules
RECOM's modules comply with the medical, household, and industrial safety standards
RECOM's RACM30-K/277 AC/DC modules provide a leading thermally effective power yield of 9.2 W per inch³ at +60°C still air for continuous loads of 30 W plus additional peak capability. These modules operate in a temperature range of -40°C to +90°C, which complies with the safety standards for medical MOPP, household, industrial, and measurement applications. The RACM30-K/277 modules are rated by safety reports as a limited power source (LPS) and OVCIII for an operating altitude of up to 5,000 m.
Even with outputs connected to the ground, a comfortable margin to EMI Class B limits eases the system implementation for a quick time-to-market without additional external circuitry such as fuses or filters. For designers, maximum flexibility for these encapsulated solder-mountable modules is pin-to-pin compatible with the well-established RAC20-K series. Further mechanical derivates are potted modules with wires or a panel-mount option with spring-clamp connectors, which are convertible to DIN-rail mounting via RECOM's clip accessory.
- Full load power: -40°C to +60°C
- Reduced load rating: up to +90°C
- OVC III up to 5,000 m and LPS
- Industry-standard pinning [P12]
- Meets EN55032 “B” in a PELV configuration
- Medical, household, and industrial standards
- Home automation
- Factory automation
- Process controls and measurement
- Smart grids
- Metering
- IoT
- Medical homecare
- Professional clinical uses
- Lifestyle
- Industry 4.0
- Smart buildings
RACM30-K/277 Series 30 W Single and Dual Output AC/DC Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RACM30-12DK/277/OF | AC/DC CONVERTER 12V -12V 30W | 0 - Immediate | $30.11 | View Details |
![]() | ![]() | RACM30-24SK/277/OF | AC/DC CONVERTER 24V 30W | 51 - Immediate | $31.72 | View Details |
![]() | ![]() | RACM30-15SK/277/OF | AC/DC CONVERTER 15V 30W | 41 - Immediate | $31.72 | View Details |
![]() | ![]() | RACM30-15DK/277/OF | AC/DC CONVERTER 15V -15V 30W | 0 - Immediate | $30.11 | View Details |
![]() | ![]() | RACM30-12SK/277/OF | AC/DC CONVERTER 12V 30W | 57 - Immediate | $31.72 | View Details |
![]() | ![]() | RACM30-05SK/277/OF | AC/DC CONVERTER 5V 30W | 28 - Immediate | $31.72 | View Details |
![]() | ![]() | RACM30-24SK/277 | AC/DC CONVERTER 24V 30W | 449 - Immediate | $33.83 | View Details |
![]() | ![]() | RACM30-12SK/277 | AC/DC CONVERTER 12V 30W | 396 - Immediate | $33.83 | View Details |
![]() | ![]() | RACM30-15SK/277 | AC/DC CONVERTER 15V 30W | 207 - Immediate | $33.83 | View Details |
![]() | ![]() | RACM30-05SK/277 | AC/DC CONVERTER 5V 30W | 34 - Immediate | $33.83 | View Details |
![]() | ![]() | RACM30-12DK/277 | AC/DC CONVERTER 12V 30W | 51 - Immediate | $34.38 | View Details |
![]() | ![]() | RACM30-24SK/277/W | AC/DC CONVERTER 24V 30W | 0 - Immediate | $34.64 | View Details |
![]() | ![]() | RACM30-12SK/277/W | AC/DC CONVERTER 12V 30W | 17 - Immediate | $34.64 | View Details |
![]() | ![]() | RACM30-15SK/277/W | AC/DC CONVERTER 15V 30W | 48 - Immediate | $34.64 | View Details |
![]() | ![]() | RACM30-05SK/277/W | AC/DC CONVERTER 5V 30W | 49 - Immediate | $34.64 | View Details |
![]() | ![]() | RACM30-24SK/277/PMP | AC/DC CONVERTER 24V 30W | 48 - Immediate | $44.50 | View Details |
![]() | ![]() | RACM30-05SK/277/PMP | AC/DC CONVERTER 5V 30W | 27 - Immediate | $44.50 | View Details |
![]() | ![]() | RACM30-12SK/277/PMP | AC/DC CONVERTER 12V 30W | 24 - Immediate | $44.50 | View Details |
![]() | ![]() | RACM30-15DK/277 | AC/DC CONVERTER 15V 30W | 41 - Immediate | $34.38 | View Details |
![]() | ![]() | RACM30-15SK/277/PMP | AC/DC CONVERTER 15V 30W | 0 - Immediate | See Page for Pricing | View Details |
R-DR/CLIP Series TS 35 DIN-Rail Clip Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R-DR/CLIP | TS 35 DIN RAIL CLIP KIT | 2534 - Immediate | $4.80 | View Details |