RP40Q-RUW/RP60Q-RUW DC/DC Converters
RECOM's RP40Q-RUW and RP60Q-RUW are highly efficient DC/DC converters for railway applications
RECOM's RP40Q-RUW and RP60Q-RUW series converters provide an ultra-wide, highly efficient 12:1 input voltage range offering 16 VDC up to 160 VDC within a single product (including EN50155 transients). These DC/DC converters are designed for railway rolling stock and high voltage battery applications.
The RP60Q-RUW series has an operating temperature range from -40°C up to +68°C with an optional heat sink allowing up to +77°C, while the RP40Q-RUW has an even wider operating temperature range of -40°C up to +85°C with the optional heat sink increasing the range up to +90°C. Both series can provide these temperature ranges at full load without forced air cooling.
These converters come standard in a quarter-brick case that is fitted with threaded inserts for secure mounting in high shock and vibration environments. They provide reinforced isolation at 3 kVDC, regulated 5 VDC, 12 VDC, 15 VDC, 24 VDC, and 48 VDC outputs with sense and trim pins. They are CE marked, have EN50155 and EN45545-2 certifications, and come with a three-year warranty.
- 12:1 ultra-wide input voltage range offering 16 VDC up to 160 VDC
- 3 kVDC/1 minute reinforced isolation
- Output voltage sense and trim
- High efficiency over entire input voltage range
- CE marked with EN50155 and EN45545-2 certifications
- Railway rolling stock
- High voltage battery systems
- UPS battery back-up
RP40Q-RUW/RP60Q-RUW DC/DC Converters
| Image | Manufacturer Part Number | Description | Power (Watts) | Voltage - Isolation | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RP40Q-11024SRUW/P | DC DC CONVERTER 24V 40W | 40 W | 3 kV | 0 - Immediate | $313.35 | View Details |
![]() | ![]() | RP60Q-11024SRUW/P | DC DC CONVERTER 24V 60W | 60 W | 3 kV | 2 - Immediate | $374.63 | View Details |