RxxCTxxS Series Compact 0.5 W DC/DC Converter with High Isolation
RECOM’s RxxCTxxS series converter is an excellent option for medical, IIoT, gate driver, and sensor applications
RECOM’s RxxCTxxS series is an extremely compact 0.5 W DC/DC converter in a 10.3 mm x 7.5 mm x 2.6 mm, 16-pin SOIC SMD package. This converter can boast an ultra-wide temperature of -40°C up to +140°C, as well as 5 kVAC reinforced isolation.
The RxxCTxxS series converter has 5 V or 3.3 V post-regulated selectable outputs, low EMI emissions, and a 2MOPP rating. It is an excellent, attractively-priced option for medical, IIoT, gate driver, and sensor applications.
- 10.3 mm x 7.5 mm x 2.6 mm SMD package
- 16-pin SOIC
- Single, 5 V or 3.3 V post-regulated selectable outputs
- Ultra-wide temperature range: -40°C to +140°C
- Low electromagnetic emissions
- 2MOPP rating
- 5 kVAC reinforced isolation
- Medical
- Gate drivers
- Current sensing
- IIoT applications
RxxCTxxS Series Compact 0.5 W DC/DC Converter with High Isolation
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R05CT05S-CT | DC DC CONVERTER 5V 500MW | 12 - Immediate 1000 - Factory Stock | $21.21 | View Details |
![]() | ![]() | R05CT05S-R | DC DC CONVERTER 5V 500MW | 1243 - Immediate 2500 - Factory Stock | $19.33 | View Details |