STEMlab Gen 2 Series FPGA

Red Pitaya ultra-compact, lightweight, high-performance test and measurement platforms are ideal for OEMs, labs, and embedded systems

Image of Red Pitaya STEMlab Gen 2 Series FPGAThe Red Pitaya STEMlab PRO Gen 2 series delivers professional-grade FPGA-based test and measurement in a credit-card-sized, ultra-lightweight (0.1 kg) platform. Designed for engineers and system integrators, it provides low-noise, high-fidelity analog acquisition with real-time signal processing and multichannel synchronization, all in a portable, open-source form factor. It is perfect for prototyping, embedded applications, and advanced lab workflows.

Features
  • Credit-card-sized (10.6 cm x 6 cm x 2.8 cm), ultra-lightweight (0.1 kg) design for portable and embedded use
  • Low-noise analog frontends and backends for high signal fidelity
  • 14-bit ADC and DAC, 125 MS/s sampling rate with up to 60 MHz bandwidth
  • PRO Gen 2 (Zynq-7010): 512 MB RAM
  • PRO Z7020 Gen 2 (Zynq-7020): 1 GB RAM
  • Two RF inputs (±1 V/±20 V) and two RF outputs (±1 V at 50 Ω/±2 V at Hi-Z)
  • Internal/external clock switching for precise timing
  • Multichannel synchronization via USB-C or expansion connectors
  • USB-C connectivity for power, console, and high-speed data
  • SMA connectors, 50 Ω terminations, and robust analog I/O
  • Open-source software suite: oscilloscope, signal generator, spectrum analyzer, and Python/MATLAB/LabVIEW support
  • Starter kits include all necessary accessories to start immediately
Applications
  • OEM integration and embedded instrumentation
  • RF, radars, and microwave signal testing
  • Photonics and quantum research
  • Industrial automation and control systems
  • Multichannel data acquisition and processing
  • Portable lab setups and rapid prototyping
  • Real-time, closed-loop system development
  • Education and advanced engineering programs

STEMlab Gen 2 Series FPGAs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
STEMLAB LOW NOISE STARTER KIT
IZD0055STEMLAB LOW NOISE STARTER KIT18 - Immediate$1,347.64View Details
New at DigiKey
STEMLAB Z7020 STARTER KIT
IZD0052STEMLAB Z7020 STARTER KIT16 - Immediate$1,817.22View Details
Published: 2025-12-26