AC Servo Motor Control with Industrial Network Connections
Renesas/IDT's high-performance AC motor control solution is a highly-integrated system designed for the automation industry
Renesas and IDT's AC servo motor control with industrial network connections is a high-performance solution designed for the industrial automation industry. Renesas’ RZ/T1 microprocessor (MPU) integrates an Arm® Cortex®-R4 processor with an FPU core. The cache memory does not need to be referenced for high-speed access from the CPU. The tightly coupled memory is never cached out since it stays where it is placed. The result is faster access. This provides the RZ/T1 MPU with high-speed operations up to 600 MHz.
Renesas’ RS-485 isolated transceiver and high-speed digital output photocouplers are utilized in this analog system and establish precision performance for a highly integrated industrial solution.
- RZ/T1 high integration for factory automation applications with a high-performance MPU, an R-IN engine, and encoder interface
- High-performance DC/DC, a photocoupler, op-amp, and RS-485 converter
- Pumps
- Fans
- Conveyors
- Factory automation
- Drilling, honing, grinding, sanding, and buffing
RZ/T1 MPU
| Image | Manufacturer Part Number | Description | Core Size | Speed | Connectivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | R7S910018CBG#AC0 | IC MCU 32BIT ROMLESS 320FBGA | 32-Bit | 600MHz | CANbus, CSI, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | 0 - Immediate | $65.88 | View Details |
ISL8022 Buck Regulators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL8022IRZ-T7A | IC REG BCK ADJ 2A/1.7A DL 12DFN | 9604 - Immediate | $13.81 | View Details |
![]() | ![]() | ISL8022IRZ | IC REG BCK ADJ 2A/1.7A DL 12DFN | 3441 - Immediate | $12.73 | View Details |
ISL8117 Buck Controllers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL8117FVEZ-T7A | IC REG CTRLR BUCK 16HTSSOP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISL8117FRZ-T7A | IC REG CTRLR BUCK 16QFN | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISL8117FRZ | IC REG CTRLR BUCK 16QFN | 1351 - Immediate | $8.39 | View Details |
![]() | ![]() | ISL8117FVEZ | IC REG CTRLR BUCK 16HTSSOP | 1444 - Immediate | $9.02 | View Details |
PS9031 Photocouplers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PS9031-Y-F3-AX | OPTOISO 5KV 1CH GATE DVR 5SOP | 4600 - Immediate | $4.35 | View Details |
![]() | ![]() | PS9031-Y-V-F3-AX | OPTOISO 5KV 1CH GATE DVR 5SOP | 2125 - Immediate | $4.49 | View Details |
READ2302GSP Op-Amp
| Image | Manufacturer Part Number | Description | Number of Circuits | Output Type | Gain Bandwidth Product | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | READ2302GSP#GC3 | IC CMOS 2 CIRCUIT 8TSSOP | 2 | - | 6 MHz | 7037 - Immediate | $2.41 | View Details |
ISL81487 RS-485 Transceivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL81487EIBZ-T | IC TRANSCEIVER HALF 1/1 8SOIC | 3314 - Immediate | $2.36 | View Details |
![]() | ![]() | ISL81487EIBZ | IC TRANSCEIVER HALF 1/1 8SOIC | 3052 - Immediate | $3.11 | View Details |
![]() | ![]() | ISL81487IBZ | IC TRANSCEIVER HALF 1/1 8SOIC | 4221 - Immediate | $1.85 | View Details |