Bluetooth® Low Energy (BLE) Sensor Network Solution
Renesas' BLE wireless sensor solution for indoor environments
Renesas' reference design provides the wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature, humidity, and indoor air quality (IAQ) data from each sensor using BLE.
There is a customized free GUI which makes it easier to design, install, and operate sensors that are located anywhere in a building. With this solution, development time and cost can be reduced.
- Bluetooth 5.0 Low Energy networking with the power efficient RA4W1 microcontroller
- HS3001/HS3101 (with hydrophobic membrane to protect from dust and water) measures humidity and temperature
- ZMOD4410 measures IAQ
- The slave side monitors autonomously and sends out an alert, if necessary, eliminating the need for frequent inquiries to the master side
- Customer can develop HVAC control algorithms based on alerts from the slave side
- Wireless sensors are used to reduce the initial set-up cost
- Free GUI that is suitable for demo, design, manufacturing, installation, and operation is provided
Bluetooth® Low Energy (BLE) Sensor Network Solution
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA4W1AD2CNG#AA0 | IC MCU 32BIT 512KB FLASH 56VFQFN | 465 - Immediate | $16.02 | View Details |
![]() | ![]() | ZMOD4410AI1V | SENSOR AIR QUALITY I2C OUTPUT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HS3001 | SENSOR HUMIDITY 90% RH SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISL80505IRAJZ | IC REG LIN POS ADJ 500MA 8-DFN | 3366 - Immediate | $2.28 | View Details |