RA8D1 480 MHz Arm® Cortex®-M85 MCU
Renesas’ graphics MCU with Helium™ and TrustZone® feature 1 MB to 2 MB Flash memory and 1 MB of SRAM, including TCM
Renesas’ RA8D1 32-bit graphics-enabled microcontrollers (MCU) are based on the Arm Cortex-M85 (CM85) core, delivering breakthrough performance of over 3000 CoreMark points at 480 MHz and superior graphics capabilities that enable high resolutions display and vision AI applications. These general-purpose MCU devices address diverse high-performance and compute-intensive applications in industrial automation, home appliances, smart home, consumer, building/home automation, and medical/healthcare market segments.
The RA8D1 MCUs integrate the high-performance CM85 core with large memory and a rich peripheral set, including a high-resolution TFT-LCD controller with parallel RGB and MIPI-DSI interfaces, 2D drawing engine, 16-bit camera interface, and multiple external memory interfaces, optimized to address the needs of diverse graphics and Vision AI applications. These MCUs are available in 176-pin and 224-pin packages. Secure element-like functionality is built-in with advanced cryptographic security IP, immutable storage, a true secure boot, and tamper protection, for truly secure IoT.
The RA8D1 MCUs are fully supported by the flexible software package and a comprehensive set of hardware and software development tools.
- 480 MHz Arm CM85 with Helium MVE
- 1 MB to 2 MB Flash memory and 1 MB of SRAM, including TCM
- 32 KB I/D caches and 12 KB data Flash
- Graphics LCD controller with RGB and MIPI-DSI I/Fs
- 2D drawing engine, 16-bit CEU camera I/F
- 32-bit/16-bit/8-bit external memory interfaces (CS/SDRAM)
- ARMv8-M TrustZone security
- Renesas security IP (RSIP-E51A)
- On-chip immutable ROM for first-stage bootloader
- xSPI compliant Octal SPI with XIP and DOTF
- USB 2.0 HS and FS
- Scalable from 176-pin to 224-pin packages
- Industrial automation
- Home appliances
- Smart homes
- Consumers
- Building/home automation
- Medical/healthcare market segments
RA8D1 480 MHz Arm® Cortex®-M85 MCU
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA8D1AHECBD#UC0 | MCU RA8 ARM CM85 480MHZ 2M/1M BG | 155 - Immediate | $34.89 | View Details |
![]() | ![]() | R7FA8D1AFECBD#UC0 | MCU RA8 ARM CM85 480MHZ 1M/1M BG | 127 - Immediate | $38.07 | View Details |
![]() | ![]() | R7FA8D1BHECBD#UC0 | MCU RA8 ARM CM85 480MHZ 2M/1M BG | 0 - Immediate | $36.63 | View Details |
![]() | ![]() | R7FA8D1AFECBD#BC0 | MCU RA8 ARM CM85 480MHZ 1M/1M BG | 0 - Immediate | $22.62 | View Details |
![]() | ![]() | R7FA8D1AHECBD#BC0 | MCU RA8 ARM CM85 480MHZ 2M/1M BG | 0 - Immediate | $24.20 | View Details |
![]() | ![]() | R7FA8D1BHECBD#BC0 | MCU RA8 ARM CM85 480MHZ 2M/1M BG | 0 - Immediate | $25.52 | View Details |
![]() | ![]() | R7FA8D1BHECFC#BA0 | MCU RA8 ARM CM85 400MHZ 2M/1M QF | 0 - Immediate | $33.80 | View Details |
![]() | ![]() | R7FA8D1AHECFC#BA0 | MCU RA8 ARM CM85 400MHZ 2M/1M QF | 237 - Immediate | $32.12 | View Details |
![]() | ![]() | R7FA8D1AFECFC#BA0 | MCU RA8 ARM CM85 400MHZ 1M/1M QF | 209 - Immediate | $30.11 | View Details |
![]() | ![]() | R7FA8D1BFECBD#BC0 | MCU RA8 ARM CM85 480MHZ 1M/1M BG | 0 - Immediate | $23.94 | View Details |
![]() | ![]() | R7FA8D1BFECFC#BA0 | MCU RA8 ARM CM85 400MHZ 1M/1M QF | 0 - Immediate | $21.02 | View Details |
Evaluation Board for RA8D1 MCU
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK7EKA8D1S01001BE | EK-RA8D1 R7FA8D1 EVAL BRD | 11 - Immediate | $632.81 | View Details |