RAA489118 and RAA489400 USB-PD Extended Power Range Solution

Renesas power range solutions come with built-in protection against overcharging, overheating, and voltage anomalies

Image of Renesas RAA489118 and RAA489400 USB PD Extended Power Range SolutionRenesas USB-PD EPR solution includes two products: the Type-C port controller RAA489400 and the buck-boost battery charger RAA489118. The RAA489400 supports USB-PD VBUS power up to 48 V/5 A, while the RAA489118 is a 7S battery charger with a 30 V input voltage. The RAA489118 supports a broad range of input and output voltages, making it versatile for use with different voltages of battery packs and with various PD adapters. Both RAA489400 and RAA489118 come with built-in protection mechanisms against overcharging, overheating, and voltage anomalies, contributing to the safety and longevity of the battery and device. Additionally, the solution enables power to be transferred bi-directionally from the source to the load and vice versa.

Features
  • RAA489400
    • USB-C port controller (TCPC) with integrated TCPC PHY, CC-Logic
    • VBUS-CC short circuit protection, CC1/CC2 abs max rating: 60 V
    • Integrated VCONN MUX with OVP/OCP/OTP/UVP/RVP
    • VBUS 48 V tolerance, abs max rating: 60 V
    • VBUS OCP/OVP/UVP/RVP protections, VBUS discharge
    • Sink power path gate driver with external NFET (48 V)
    • Source power path gate driver with external NFET (5 V) internal sink path discharge
    • Dead battery support, 3.3 V output to TCPM
    • Available in 32-Ld 3x5 FCQFN
  • RAA489118:
    • Buck-boost charger for 2 to 7 cells up to 30 V
    • Input voltage range: 3.9 V to 30 V (no dead zone)
    • Reverse buck, boost, and buck-boost operation from battery
    • Autonomous charging option (automatic completion of charging)
    • Pass through mode in forward direction
    • Adapter current and battery current monitor (AMON/BMON)
    • 4×4 32 Ld TQFN package
Applications
  • Power tools
  • Portable vacuums
  • Battery-powered lawn mowers
  • Two-wheelers
  • Power banks
  • Battery-powered medical devices
  • Battery-powered industrial equipment
  • Drones
  • PCs and laptops
  • In-car USB-PD chargers

RAA489118 and RAA489400 USB-PD Extended Power Range Solution

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BUCK-BOOST NARROW VDC BATTERY CHRAA489118A3GNP#MA0BUCK-BOOST NARROW VDC BATTERY CH1000 - Immediate$7.31View Details
TYPE-C PORT CONTROLLER, 3X5 FCQFRAA489400A3GNP#MA0TYPE-C PORT CONTROLLER, 3X5 FCQF335 - Immediate$7.11View Details
Published: 2024-12-12