RL78/G24 MCU with 48 MHz Core MPU
Renesas’ 64 KB/128 KB Flash, 12 KB SRAM, 4 KB data Flash microcontrollers are ideal for home appliances and consumer electronics
Renesas’ RL78/G24 microcontrollers have the highest processing performance of the RL78 family of MCUs, with a CPU operating frequency of up to 48 MHz and a flexible application accelerator (FAA). The enhanced analog functions and an abundance of timers make them a good fit for motor control, power supply, and lighting applications. The FAA is a co-processor dedicated to arithmetic operations and can be operated independently of the CPU, delivering higher processing power.
A rich development environment is also provided for the RL78/G24, including an evaluation board (fast prototyping board), where simply connecting a USB cable enables program writing/debugging without additional tools and a kit specialized for the initial evaluation of solutions for motors, power supplies, and lighting, and smart configurator, which facilitates design using GUI. They are also compatible with the existing RL78 family and can be a seamless replacement, making them suitable for a wide range of applications from home appliances and consumer electronics to industrial equipment.
- CPU: RL78 core, max. 48 MHz, FAA core
- Voltage: 1.6 V to 5.5 V
- Package: 20-pin to 64-pin
- Memory: Program Flash: 64 KB/128 KB, SRAM 12 KB, data Flash 4 KB
- Timer: 16-bit timer (ch) x 12, watchdog timer (ch) x 1, 32-bit interval timer x 1 ch
- PWM: PWM output x 14
- Analog function: 8-bit/10-bit/12-bit A/D converter (ch) x 23, 8-bit/10-bit D/A - converter (ch) x 2 ~ 3, comparator x 4, Programmable gain amplifier (PGA) x 1
- On-chip oscillator frequency (MHz):
- High-speed: up to 64 MHz
- Middle-speed: up to 4 MHz
- Low-speed: 32.768 kHz
- Portable power tools
- Motor controls
- Power supplies
- Lighting
- Home appliances
- Consumer electronics
- Industrial equipment
RL78/G24 MCU with 48 MHz Core MPU
| Image | Manufacturer Part Number | Description | Number of I/O | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | R7F101G6E2DSP#HA0 | 16BIT MCU RL78/G24 64K 20LSSOP - | 15 | -40°C ~ 85°C (TA) | 0 - Immediate | $4.17 | View Details |
![]() | ![]() | R7F101GBE2DFP#HA0 | 16BIT MCU RL78/G24 64K 32LQFP -4 | 27 | -40°C ~ 85°C (TA) | 0 - Immediate | $4.33 | View Details |
![]() | ![]() | R7F101GBE2DNP#HA0 | 16BIT MCU RL78/G24 64K 32HWQFN - | 27 | -40°C ~ 85°C (TA) | 0 - Immediate | $4.33 | View Details |
![]() | ![]() | R7F101GAE2DSP#HA0 | 16BIT MCU RL78/G24 64K LSSOP30 - | 25 | -40°C ~ 85°C (TA) | 0 - Immediate | $4.33 | View Details |
![]() | ![]() | R7F101G6E3CSP#HA0 | 16BIT MCU RL78/G24 64K 20LSSOP - | 15 | -40°C ~ 105°C (TA) | 0 - Immediate | $4.42 | View Details |
![]() | ![]() | R7F101GEE2DNP#HA0 | 16BIT MCU RL78/G24 64K 40HWQFN - | 33 | -40°C ~ 85°C (TA) | 0 - Immediate | $4.55 | View Details |
![]() | ![]() | R7F101GAE3CSP#HA0 | 16BIT MCU RL78/G24 64K 30LSSOP - | 25 | -40°C ~ 105°C (TA) | 0 - Immediate | $4.59 | View Details |
![]() | ![]() | R7F101GBE3CNP#HA0 | 16BIT MCU RL78/G24 64K 32HWQFN - | 27 | -40°C ~ 105°C (TA) | 0 - Immediate | $4.59 | View Details |
![]() | ![]() | R7F101GBE3CFP#HA0 | 16BIT MCU RL78/G24 64K 32LQFP -4 | 27 | -40°C ~ 105°C (TA) | 0 - Immediate | $4.59 | View Details |
![]() | ![]() | R7F101G6E4CSP#HA0 | 16BIT MCU RL78/G24 64K 20LSSOP - | 15 | -40°C ~ 125°C (TA) | 0 - Immediate | $4.71 | View Details |
RL78/G24 R7F101G Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK7RLG240C00000BJ | FPB-RL78/G24 R7F101G EVAL BRD | 24 - Immediate | $48.67 | View Details |