RRW30120 USB PD 3.2 EPR Controller

Renesas controllers are designed with an integrated secondary-side regulation for AC/DC power

Image of Renesas RRW30120 USB PD 3.2 EPR ControllerThe Renesas RRW30120 is a programmable USB PD controller with extended power range (EPR) support for power source applications. The device integrates a secondary-side regulation controller, interface protocol controller, and USB VBUS NFET driver into a single IC. The RRW30120 supports EPR up to a 48 V output voltage.

The RRW30120 has an internal MCU and hardware interface for the USB PD protocol. It allows rapid charging of any USB PD protocol-enabled sink devices such as mobile devices (MDs), notebook PCs (NB), monitors, and power tools. It resides on the secondary side of an AC/DC power supply and configures the adapter for multi-level voltage and current output.

RRW30120 measures the output voltage and load current in real time. The measurement results are sent to a digital compensator for closed-loop control of the power converter. The digital control signal generated by the compensator is converted to an analog signal and transferred to the primary-side controller via an optocoupler.

The RRW30120 is optimized to pair with the Renesas high-power-density QR and ZVS Flyback primary-side controller to achieve high efficiency, low no-load power consumption, accurate voltage/current control, and fast dynamic load response. The RRW30120 also includes the necessary hardware for multi-port power adapter design with minimal BOM cost.

Features
  • Internal MCU with programmable firmware
  • Support USB PD3.2 PPS, SPR AVS, EPR AVS, and EPR 48 V
  • Reprogrammable application parameters with onboard programming through the USB Type-C connector
  • Built-in digital loop compensation with superior dynamic load response (DLR) and reduced external components
  • Adaptive primary-switching detection that is compatible with ZVS and QR flyback controllers
  • Optimized for Renesas primary-side controllers with secondary-side feedback and Renesas synchronous-rectification (SR) controllers in high-side or low-side configurations
  • Built-in primary/secondary I2C controller
  • Intelligent low-power mode
  • Intelligent standby mode enabling less than 5 mW input power using Renesas wattZERO technology for 65 W+ adapters
  • Supports tight constant-voltage/constant current (CV/CC) regulation with optional constant-power CP mode
  • NFET driver for VBUS switch and internal active fast-discharge circuitry
  • Supports peak-power mode
  • Up to five general-purpose input/output (GPIO) pins
  • Firmware-configurable protection features, overvoltage protection(OVP), overtemperature protection (OTP), overcurrent protection (OCP), output short protection (OSP), D+/D-/CC1/ CC2, and limited power source (LPS) fault protection
  • Package: QFN16, 4 mm x 4 mm

RRW30120 USB PD 3.2 EPR Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
USB PD EPR SOURCE CNTROLLER WITH
RRW30120-110USB PD EPR SOURCE CNTROLLER WITH0 - Immediate$4.29View Details
Published: 2026-04-10