Slave Actuator for Automatic Home or Building HVAC System
Renesas' slave actuator units’ Bluetooth® 5 Mesh communication enables communication with other sensors and the actuators
Renesas' slave actuator unit(s) control a fan or HVAC in one room or section of a home or building by following instructions from the master actuator.
This can be one or all of the following fan controls: RPM of a brushless DC (BLDC) fan motor; direction of flow, i.e., in/out (and optionally swipe up/down, left/right); flow sensor (liter/min); and electrical heater 0% to 100%.
If the actuator controls an HVAC rather than a simple fan, it may have additional sensors and outputs of its own, such as an RPM of a BLDC compressor motor or a compressor pressure sensor (bar), to better control the HVAC.
An additional GUI using capacitive touch, simple push buttons, an LCD, or a combination of those can be used to display local values and enter data. A more sophisticated GUI can also be achieved via a master actuator, IP gateway, or smartphone. A real-time clock (RTC) can easily be added to switch between different operation modes depending on the day, time, holiday, and more. All RTCs can also be synchronized within the system.
- Bluetooth 5 Mesh communication enables communication with other sensors and actuators; advantages of Bluetooth 5 include:
- Secure bidirectional packet data flow
- Low power (can go down to µA average while being connected)
- Additional wiring is not required
- No additional wiring required
- Scalable speed vs. range (i.e., for four times range or a double speed option, depending on the location)
- Mains will usually be needed for the power (e.g., 230 VAC or 110 VAC or 24 VDC) from the building control system; Renesas has a comprehensive set of solutions available, depending on the exact use case
MCU
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK5RX23W0C00000BJ | RX23W BT5 BLE TARGET BOARD | 4 - Immediate | $95.55 | View Details |
![]() | ![]() | R5F523W8BDNG#30 | IC MCU 32BIT 512KB FLASH 56HVQFN | 27 - Immediate | $22.03 | View Details |
![]() | ![]() | R5F523W8BDBL#20 | IC MCU 32BIT 512KB FLASH 85TFBGA | 254 - Immediate | $14.91 | View Details |
![]() | ![]() | R5F565NEDDFC#30 | IC MCU 32BIT 2MB FLASH 176LFQFP | 0 - Immediate | $23.11 | View Details |
![]() | ![]() | R5F565NCDDFC#30 | IC MCU 32BIT 1.5MB FLSH 176LFQFP | 35 - Immediate | $22.11 | View Details |
![]() | ![]() | YRTK50565N2S00000BE | RX65N-2MB R5F565N EVAL BRD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RTK5RX65N0S01000BE | RX65N CLOUD KIT (FOR US) | 28 - Immediate | $119.88 | View Details |
![]() | ![]() | RTK5RX65N0S00000BE | RX65N CLOUD KIT FOR WORLD OTHER | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RTK5RX65N2C00000BR | RX65N EVAL BRD | 7 - Immediate | $88.57 | View Details |
![]() | ![]() | R5F565NEHDLC#20 | IC MCU 32BIT 2MB FLASH 177TFLGA | 319 - Immediate | $24.02 | View Details |
![]() | ![]() | R5F565NEHDFC#30 | IC MCU 32BIT 2MB FLASH 176LFQFP | 10 - Immediate | $24.02 | View Details |
![]() | ![]() | R5F565NEHDBG#20 | IC MCU 32BIT 2MB FLASH 176LFBGA | 82 - Immediate | $24.52 | View Details |
![]() | ![]() | RTK5RX65N0C00000BR | RX65N EVAL BRD | 59 - Immediate | $53.40 | View Details |
![]() | ![]() | R5F566TEEDFN#30 | IC MCU 32BIT 512KB FLASH 80LFQFP | 815 - Immediate | $15.13 | View Details |
![]() | ![]() | R5F566TKGDFB#30 | IC MCU 32BIT 1MB FLASH 144LFQFP | 987 - Immediate | $21.14 | View Details |
Analog
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FS2012-1100-NG | SENSOR FLOW GAS 0 ~ 10 SLPM | 0 - Immediate | $139.14 | View Details |
![]() | ![]() | SDAF02 | FS2012 LIQUIDFLOW SENSOR EVALKIT | 0 - Immediate | $161.46 | View Details |
![]() | ![]() | FS2012-1020-NG | SENSOR FLOW GAS 0 ~ 2 SLPM | 0 - Immediate | $171.97 | View Details |
![]() | ![]() | SDAF01 | FS2012 GAS FLOW SENSOR EVAL KIT | 0 - Immediate | $185.43 | View Details |
![]() | ![]() | SDAWIR02 | WIRELESS DEMO KIT | 1 - Immediate | $331.13 | View Details |
![]() | ![]() | SDAWIR03-AMZ01-NA | SENSORSHARE CLOUD-ENABLED EVALUA | 5 - Immediate | $331.24 | View Details |
![]() | ![]() | SDAWIR03-AMZ01-GB | SENSORSHARE CLOUD-ENABLED EVALUA | 1 - Immediate | $331.24 | View Details |
![]() | ![]() | IPS2200BI1R | HIGH-SPEED INDUCTIVE POSITION SE | 1749 - Immediate | $15.15 | View Details |
![]() | ![]() | IPS2200STKIT | IPS2200 STARTER KIT FOR HIGH-SPE | 3 - Immediate | $379.54 | View Details |