PATR Series Energy Harvesting Devices
RESI energy harvesting products are a revolutionary solution for modern power grid monitoring systems
Most transmission lines carry high voltages over extremely long distances, with infrastructure located in remote areas. A reliable low-voltage power source for monitoring devices is always a challenge for engineers. RESI is focusing on this energy harvesting solution (also called power harvest or power collection).
The RESI PATR series is an ideal low-voltage power source for power line monitor devices and sensors. It is a combination of a split-core CT and an AC/DC power module. It is fully isolated, sustainable, and maintenance-free.
Different from solar power, CT plus modules are much more sustainable and reliable in different weather conditions. The devices are very robust, anti-corrosive, and very low noise. Waterproof and dust-proof ability reaches IP68 level. With its easy mounting, it can be live installed in the field.
- Wide operating range: up to 1,500 A
- Fully electrically isolated, high efficiency
- IP68 ingress protection
- Low operating noise
- Split-core and easy mounting
- Transmission line monitors
- Partial discharge sensors
- Travelling wave sensors
- Fault indicators
- Real-time cameras
- Effective output power in low current
- Anti-surge: 31.5 kA in 4 seconds
- Overvoltage protection
- Open-circuit protection
- Split-core type
- Inner diameter: 120 mm, 160 mm, 180 mm
- Stainless-steel worm drive clamp equipped
- Enforced outer clamp equipped
PATR Series Energy Harvesting Devices
| Image | Manufacturer Part Number | Description | Accessory Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PATRC12012070VM059 | SPLIT-CORE TYPE ENERGY HARVEST | Coil | 1 - Immediate | $1,100.35 | View Details |
![]() | ![]() | PATRC16015070VM059 | SPLIT-CORE TYPE ENERGY HARVEST | Coil | 1 - Immediate | $1,219.39 | View Details |
![]() | ![]() | PATRC18015070VM059 | SPLIT-CORE TYPE ENERGY HARVEST | Coil | 1 - Immediate | $1,291.89 | View Details |
![]() | ![]() | PATRM12V30WLP9 | ENERGY HARVEST MODULE | Supply Module | 1 - Immediate | $705.41 | View Details |