EVB_RTQ6059GJ8 Power Management Evaluation Board
Richtek evaluation boards feature the RTQ6059 bidirectional current and power monitor with 12-bit ADC and alert functionality
Richtek EVB_RTQ6059GJ8 power management evaluation boards showcase the RTQ6059, a bidirectional current and power monitor with a 12-bit ADC and alert functionality. It provides comprehensive information to the system by monitoring both the load current and power. It measures the voltage drop across the sense resistor as well as the bus voltage, converting these into current and power values through an internal ADC.
The device operates within an input voltage range of 3 V to 5.5 V and can sense current on common-mode bus voltages from 0 V to 32 V. It offers a programmable gain feature, a low offset error of 50 µV, and a low gain error of 0.3%, ensuring precise load current and power consumption monitoring for accurate system data analysis. The evaluation board is specifically designed to support the demonstration and development of RTQ6059 applications.
- I²C and SMBus compatible interface
- Bidirectional current sensing, available for high-side or low-side sensing
- Input voltage range: 3 V to 5.5 V
- Monitor bus voltage: 0 V to 32 V
- High accuracy, maximum 0.5% overtemperature
- Junction temperature range: -40°C to +125°C
- TSOT-23-8 (COL) package
- Servers, storage, and network equipment
- Portable, battery-powered systems
- Point of load (POL) power modules
- Notebook computers
- High-end digital TVs
EVB_RTQ6059GJ8 Power Management Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | EVB_RTQ6059GJ8 | EVALUATION BOARD OF RTQ6059GJ8 | 5 - Immediate | $68.94 | View Details |