RT5707 Ultra-Low IQ HCOT Buck Converter Evaluation Board

Richtek’ ultra-low quiescent current HCOT buck converter is ideal for wearable devices, IoT, and battery-powered equipment

Image of Richtek's RT5707 Ultra-Low IQ HCOT Buck Converter Evaluation BoardRichtek’s RT5707 high-efficiency synchronous step-down converter features typical quiescent current. It provides high efficiency at light loads down to 10 mA and has an input voltage range of 2.2 V to 5.5 V. The RT5707 provides eight programmable output voltage 1.2 V to 3.3 V while delivering output current of up to 600 mA, peak to 1 A. The RT5707A provides eight programmable output voltage 0.7 V to 3.1 V while delivering output current up to 400 mA, peak to 0.5 A.

The hysteretic constant on-time (HCOT) operation with internal compensation allow the transient response to be optimized over a wide range of loads and output capacitors.

The EVB_RT5707WSC evaluation board is designed to demonstrate the capabilities of the RT5707. The evaluation board combines the RT5707 with external components to support up to 0.6 A of output current.

Features
  • Input voltage range: 2.2 V to 5.5 V
  • Programmable output voltage eight-level
    • RT5707: 1.2 V to 3.3 V
  • Typical 360 nA quiescent current
  • PSM operation
  • Up to 94% efficiency
  • Internal compensation
  • Output voltage discharge
  • Overcurrent protection
  • Overtemperature protection
  • Output current 600 mA, peak to 1 A
  • Automatic transition to 100% duty cycle operation
Applications
  • Handheld devices
  • Portable information
  • Battery-powered equipment
  • Wearable devices
  • Internet of Things (IoT)
  • Smartwatches

RT5707 Ultra-Low IQ HCOT Buck Converter Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR RT5707EVB_RT5707WSCEVAL BOARD FOR RT57073 - Immediate$112.61View Details

Related Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK PROG 600MA 8WLCSPRT5707WSCIC REG BUCK PROG 600MA 8WLCSP0 - Immediate$0.87View Details
IC REG BUCK PROG 400MA 8WLCSPRT5707AWSCIC REG BUCK PROG 400MA 8WLCSP3447 - Immediate$2.11View Details
Published: 2024-03-11