MSR Series Ultra-Low Ohm, Current Sense, Through-Hole Resistor

The MSR series from Riedon™ products by Bourns is an ultra-low ohm, bare metal element, through-hole resistor with power rating to 5 W

Image of Riedon's MSR Series Ultra-Low Ohm Current Sense Through-Hole ResistorThe MSR series from Riedon™ products by Bourns uses a bare metal element in an all-welded construction for through-hole circuit board mounting to provide resistance values from 5 mΩ to 100 mΩ while also achieving low inductance (<10 nH) and low TCR (±20 ppm/°C). MSR resistors are available in 1 W, 3 W, and 5 W power ratings with tolerances of ±1% or ±5%. Manufacturing capability to produce low ohmic values with well-defined tolerances enables it to serve a wide range of current sensing and shunt resistor applications.

Features
  • Resistance range from 0.005 Ω to 0.1 Ω
  • Low inductance (<10 nH)
  • Tolerance to ±1%
  • Economical bare metal element
  • Resistance wire TCR: ±20 ppm/°C
  • Power rating to 5 W
Applications
  • Energy monitoring
  • Portable test equipment
  • Metering equipment
  • Motion controls and instruments
  • Sensors
  • Medical and diagnostic equipment

MSR Series Ultra-Low Ohm, Current Sense, Through-Hole Resistor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 0.005 OHM 1% 3W RADIALMSR3-0R005F1RES 0.005 OHM 1% 3W RADIAL14129 - Immediate$3.25View Details
RES 0.05 OHM 1% 3W RADIALMSR3-0R05F1RES 0.05 OHM 1% 3W RADIAL7885 - Immediate$3.95View Details
RES 0.005 OHM 1% 5W RADIALMSR5-0R005F1RES 0.005 OHM 1% 5W RADIAL9181 - Immediate$5.12View Details
RES 0.1 OHM 1% 5W RADIALMSR5-0R1F1RES 0.1 OHM 1% 5W RADIAL1157 - Immediate$3.38View Details
RES 0.005 OHM 1% 1W RADIALMSR1-0R005F1RES 0.005 OHM 1% 1W RADIAL1587 - Immediate$2.81View Details
RES 0.02 OHM 1% 1W RADIALMSR1-0R02F1RES 0.02 OHM 1% 1W RADIAL1024 - Immediate$2.81View Details
RES 0.05 OHM 1% 1W RADIALMSR1-0R05F1RES 0.05 OHM 1% 1W RADIAL1434 - Immediate$2.81View Details
RES 0.04 OHM 1% 1W RADIALMSR1-0R04F1RES 0.04 OHM 1% 1W RADIAL460 - Immediate$2.81View Details
RES 0.02 OHM 1% 5W RADIALMSR5-0R02F1RES 0.02 OHM 1% 5W RADIAL2597 - Immediate$3.38View Details
RES 0.015 OHM 1% 5W RADIALMSR5-0R015F1RES 0.015 OHM 1% 5W RADIAL2745 - Immediate$3.38View Details
Updated: 2025-01-24
Published: 2016-02-03