Foil Current Sensing Resistors - PCS Series

Riedon™ products by Bourns offers their low-resistance, low-TCR, through-hole leaded 4-pin SiP resistors

Image of Riedon's PCS Series Foil Current Sensing ResistorsThe Riedon™ products by Bourns PCS series is available in a 2321, four-terminal package style. It is rated at 40 W (3 W free air) with tolerances down to 0.1%. The PCS series' TCR range is from ±2 ppm/°C to ±10 ppm/°C with resistance values range from 0.001 Ω to 20 Ω.

Features
  • 40 W
  • Tolerances down to 0.1%
  • Resistance range from 0.001 Ω to 20 Ω
  • 4-pin SiP
  • Very low inductance
  • RoHS compliant
  • Low TCR starting from ±2 ppm/°C
Applications
  • Power modules
  • Frequency converters
  • Switch-mode power supplies
  • Current monitoring

PCS Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 0.001 OHM 0.5% 40W RADIALPCS-0R001D1RES 0.001 OHM 0.5% 40W RADIAL208 - Immediate$71.98View Details
RES 0.0015 OHM 0.5% 40W RADIALPCS-0R0015D1RES 0.0015 OHM 0.5% 40W RADIAL50 - Immediate$105.05View Details
RES 0.002 OHM 0.5% 40W RADIALPCS-0R002D1RES 0.002 OHM 0.5% 40W RADIAL1806 - Immediate$71.98View Details
RES 0.0022 OHM 0.5% 40W RADIALPCS-0R0022D1RES 0.0022 OHM 0.5% 40W RADIAL0 - Immediate$74.37View Details
RES 0.0033 OHM 0.5% 40W RADIALPCS-0R0033D1RES 0.0033 OHM 0.5% 40W RADIAL33 - Immediate$74.37View Details
RES 0.0047 OHM 0.5% 40W RADIALPCS-0R0047D1RES 0.0047 OHM 0.5% 40W RADIAL48 - Immediate$74.37View Details
RES 0.005 OHM 0.5% 40W RADIALPCS-0R005D1RES 0.005 OHM 0.5% 40W RADIAL1397 - Immediate$78.17View Details
RES 0.01 OHM 0.5% 40W RADIALPCS-0R01D1RES 0.01 OHM 0.5% 40W RADIAL182 - Immediate$54.79View Details
RES 0.033 OHM 0.5% 40W RADIALPCS-0R033D1RES 0.033 OHM 0.5% 40W RADIAL3 - Immediate$54.04View Details
RES 0.047 OHM 0.5% 40W RADIALPCS-0R047D1RES 0.047 OHM 0.5% 40W RADIAL46 - Immediate$54.04View Details
RES 0.1 OHM 0.5% 40W RADIALPCS-0R1D1RES 0.1 OHM 0.5% 40W RADIAL59 - Immediate$89.85View Details
Updated: 2025-01-24
Published: 2016-09-26